Entwicklungstools

Ergebnisse: 539
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS Produkt-Typ Produkt Schnittstellen-Typ
SparkFun Entwicklungstools für multifunktionale Sensoren The SparkFun Pulse Oximeter and Heart Rate Sensor is an I2C based biometric sensor utilizing two chips from Maxim Integrated: the MAX32664 Biometric Sensor Hub and the MAX30101 Pulse Oximetry and Heart Rate Module. While the latter does all the sens
Nein
Multiple Function Sensor Development Tools Evaluation Boards I2C
SparkFun IC-Entwicklungstools für Energieverwaltung The SparkFun Buck-Boost Converter is a handy power accessory board that allows you to fine tune the amount of power your project receives. This converter can take an input voltage of anywhere from 3-16V which can then be regulated to an output voltag
Nein
Power Management IC Development Tools Evaluation Boards
SparkFun Schnittstellen-Entwicklungstools RTC Module
Nein
Interface Development Tools
SparkFun Schnittstellen-Entwicklungstools With this USB breakout you will finally be able to incorporate a USB-C connector into your projects without needing to solder each tiny SMD pad. The SparkFun USB-C Breakout supplies up to three times the power as previous USB iterations and also solv
Nein
Interface Development Tools Breakout Boards
SparkFun Entwicklungsboards und Kits - AVR Now you can easily add an HID/controller to your project! The SparkFun Qwiic Joystick combines the convenience of the Qwiic connection system and an analog joystick that feels reminiscent of the thumbstick from a PlayStation 2 controller and for tha
Nein
Development Boards & Kits - AVR Add-On Boards
SparkFun Schnittstellen-Entwicklungstools Beefy 3 FTDI Basic Breakout
Nein
Interface Development Tools
SparkFun Schnittstellen-Entwicklungstools SparkFun AST- CAN485 Dev Board
Nein
Interface Development Tools Development Boards CAN, I2C, RS-485, SPI, UART
SparkFun Entwicklungsboards und Kits - ARM Is it power you seek? With a 32-bit ARM Cortex-M4F MCU the SparkFun SAMD51 Thing Plus is one of our most powerful microcontroller boards yet! The SAMD51 Thing Plus provides you with an economical and easy to use development platform if you're needin
Nein
Development Boards & Kits - ARM Development Boards
SparkFun Audio-IC-Entwicklungswerkzeuge The SparkFun I2S Audio Breakout board uses the MAX98357A digital to analog converter (DAC) which converts I2S (not be confused with I2C) audio to an analog signal to drive speakers. The I2S Audio Breakout converts the digital audio signals using the
Nein
Audio IC Development Tools Breakout Boards
SparkFun Entwicklungsboards und Kits - ARM If you re ready to step up your Arduino game from older 8-bit/16MHz microcontrollers the SparkFun RedBoard Turbo is a formidable alternative. At its heart the RedBoard Turbo uses the ATSAMD21G18 which is an ARM Cortex M0+ 32-bit microcontroller
Nein
Development Boards & Kits - ARM Development Boards
SparkFun Entwicklungstools für LED-Leuchten The SparkFun ESP32 Thing Plus DMX to LED Shield is the perfect way to send and receive DMX data. Whether it's coming in via the onboard XLR-3 jack or ArtNet or outputting over the XLR-3 Jack/ArtNet this shield has you covered! It's the perfect way
Nein
LED Lighting Development Tools Development Boards
SparkFun Entwicklungsboards und Kits - AVR At SparkFun we continually like to innovate update and improve even when it comes to our very own development boards. We have multiple versions of the SparkFun RedBoard in our catalog but none of them in an R3 form factor with a Qwiic connector on
Nein
Development Boards & Kits - AVR Development Boards
SparkFun GNSS / GPS Development Tools The SparkFun SAM-M8Q GNSS Breakout is an easy-to-use GPS board designed for projects requiring an economical all-in-one PNT solution. Built around the SAM-M8Q from u-blox this module is a "Smart Antenna" receiver meaning the antenna is built direc
Nein
GPS Development Tools Breakout Boards I2C, UART
SparkFun IC-Entwicklungstools für Energieverwaltung The SparkFun LiPo Charger Plus is the souped-up power option in the SparkFun line of single-cell lithium polymer (LiPo) battery chargers. With this iteration we've changed the input charge connector to USB-C and provided charge rate selection as wel
Nein
Power Management IC Development Tools Add-On Boards
SparkFun IC-Entwicklungstools für Energieverwaltung Haptic Motor Driver - DRV2605L
Nein
Power Management IC Development Tools Evaluation Boards I2C
SparkFun Entwicklungstools für multifunktionale Sensoren Flex Sensor 2.2""
Multiple Function Sensor Development Tools
SparkFun Entwicklungstools für Drucksensoren Alt/Press SNSR B/O - MPL3115A2
Nein
Pressure Sensor Development Tools
SparkFun Entwicklungstools für Drucksensoren Pressure SNSR B/O MS5803-14BA
Nein
Pressure Sensor Development Tools
SparkFun Entwicklungstools für Beschleunigungssensoren Triple Axis Accel. Breakout LIS3DH
Nein
Acceleration Sensor Development Tools
SparkFun Entwicklungstools für Stromsensoren The Low Current version of the SparkFun Current Sensor Breakout is a high-accuracy board designed specifically for applications that require measuring smaller currents from as low as 10mA to 5A with precision. Built around the ACS723 chip this b
Nein
Current Sensor Development Tools Breakout Boards Analog
SparkFun Entwicklungstools für Temperatur-Sensoren It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface
Nein
Temperature Sensor Development Tools Breakout Boards
SparkFun Entwicklungstools für optische Sensoren Looking for an option to sense ambient light? The VEML6030 Qwiic board is a great starter option. The VEML6030 is a high accuracy ambient light sensor with 16-bit resolution. Even more impressive is that it can detect light similar to the human eye r
Nein
Optical Sensor Development Tools Evaluation Boards I2C
SparkFun Entwicklungstools für multifunktionale Sensoren The SparkFun Lightning Detector adds lightning detection to your next weather station to make sure you are aware of any potential hazardous weather heading your way. The AS3935 is capable of detecting lightning up to 40km away with an accuracy of 1km
Nein
Multiple Function Sensor Development Tools Evaluation Boards
SparkFun Entfernungssensor-Development Tool This is the HC-SR04 ultrasonic distance sensor. This economical sensor provides 2cm to 400cm of non-contact measurement functionality with a ranging accuracy that can reach up to 3mm. Each HC-SR04 module includes an ultrasonic transmitter a receiver
Nein
Distance Sensor Development Tool Evaluation Modules
SparkFun Entwicklungsboards und Kits - Andere Prozessoren MP3 Trigger
Nein
Development Boards & Kits - Other Processors