9v Single Board Computers

Results: 1.008
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IEI Single Board Computers 3.5" SBC with Intel Tiger Lake-UP3 Core i3-1115G4 Proccessor,DDR4 SO-DIMM,12V DC input,Quad Display,Triple M.2 with A/B key,Triple Intel 2.5 GbE,SATA,USB3.2 ,SoC,RoHS Non-Stocked
Min.: 50
Mult.: 50

IEI Single Board Computers 3.5" SBC with Intel Tiger Lake-UP3 Core i3-1115G4E Proccessor,DDR4 SO-DIMM,12V DC input,Quad Display,Triple M.2 with A/B key,Triple Intel 2.5 GbE,SATA,USB3.2,SoC,RoHS Non-Stocked
Min.: 1
Mult.: 1

3.5 in Intel Core i3-1115G4E Core i3-1115G4E 3.9 GHz 32 GB 0 GB 12 V DP, Ethernet, HDMI, I2C, iDPM, M.2, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 60 C 146 mm x 102 mm
IEI Single Board Computers 3.5" SBC supports Intel 6th Generation ULT Celeron 3955U processor with DDR4 SO-DIMM, triple display with VGA/iDP, HDMI, LVDS, Dual GbE, PCIe mini with SIM card slot/mSATA support, SATA 6Gb/s, COM, and RoHS Non-Stocked
Min.: 1
Mult.: 1

WAFER-ULT3 3.5 in Intel Celeron 3955U Celeron 3955U 2 GHz 16 GB 0 GB 12 V - 20 C + 60 C 146 mm x 102 mm

Ezurio Single Board Computers Quad-Core, 1GB DDR3 Nitrogen6X Non-Stocked
Min.: 1
Mult.: 1

1 GB 1 GB 5 V Bulk
Ezurio Single Board Computers Nitrogen6_MAX: i.MX6 Quad / 4GB RAM / 4GB eMMC / AC Wifi+BT / Kit Non-Stocked
Min.: 1
Mult.: 1
NXP i.MX 6Quad ARM Cortex A9 1 GHz 4 GB 4 GB 5 V Audio, CAN, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI-2, PCIe, SATA, SPI, UART, USB 0 C + 70 C 136.7 mm x 87 mm
Ezurio Single Board Computers Nitrogen6X: i.MX6 Quad / 1GB RAM / AC Wifi+BT / Kit Non-Stocked
Min.: 1
Mult.: 1
NXP i.MX 6Quad ARM Cortex A9 1 GHz 1 GB 5 V CAN, Ethernet, HDMI, I2C, LVDS, PCIe, SPI, SATA, UART, USB 0 C + 70 C 114 mm x 76 mm
Ezurio Single Board Computers Nitrogen8M: i.MX8M Quad / 4GB RAM, 16GB eMMC / AC WiFi+BT / Board Non-Stocked
Min.: 1
Mult.: 1
i.MX 8MQuad ARM Cortex A53, ARM Cortex M4F 1.5 GHz 4 GB 5 V I2C, PCIe, SPI, UART, USB 0 C + 70 C 136.7 mm x 87 mm
Ezurio Single Board Computers Nitrogen6 Lite i.MX6 Solo Dev Platform Non-Stocked
Min.: 100
Mult.: 1

NXP i.MX 6Solo ARM Cortex A9 512 MB 512 MB 5 V 116 mm x 63.5 mm
Seeed Studio Single Board Computers Kittenbot meowbit (Programmable Handheld game console, micro:bit compatible)
Non-Stocked
Min.: 1
Mult.: 1
STMicroelectronics STM32F401RET6 ARM Cortex M4 3.3 V SPI, USB 76 mm x 52 mm x 12 mm
Seeed Studio Single Board Computers Odyssey Blue: Quad Core Celeron J4125 Windows 10 Mini PC with 128GB external SSD (TELEC),Dual Gigabit Ethernet NICs
Intel Celeron J4125 Celeron J4125 2 GHz 8 GB 12 V to 19 V Ethernet, HDMI, USB 130 mm x 120 mm x 50 mm
UDOO Single Board Computers SBC - UDOO X86 Advanced Plus w/ Intel N3160 - DDR3L 4GB dual channel - eMMC 32GB Non-Stocked
Min.: 50
Mult.: 50
UDOO
congatec Single Board Computers Pico-ITX board with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425E Atom x6425E 2 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6413E Atom x6413E 1.5 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Non-Stocked
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6211E Atom x6211E 1.3 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425RE Atom x6425RE 1.9 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6414RE Atom x6414RE 1.5 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6212RE Atom x6212RE 1.2 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Pentium J6426 Pentium J6426 2 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Celeron J6413 Celeron J6413 1.8 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec Single Board Computers IO shield for conga-IC370 with Standard Mini-ITX height. Non-Stocked
Min.: 1
Mult.: 1
Thin Mini-ITX Intel
congatec Single Board Computers IO shield for conga-IC370 with Thin Mini-ITX height. Non-Stocked
Min.: 1
Mult.: 1
Thin Mini-ITX Intel
congatec Single Board Computers Non-Stocked
Min.: 1
Mult.: 1
Pico-ITX Intel Pentium N4200 Pentium N4200 1.1 GHz 8 GB 8 GB 12 V Audio, DP ++, eDP, Ethernet, LVDS, mPCIe, SATA, USB Type-C 0 C + 60 C 100 mm x 72 mm
Digi Single Board Computers CC6 Plus Pico Module i.mx6 SOM Non-Stocked Lead-Time 50 Weeks
Min.: 5
Mult.: 5

ConnectCore 6+ Pico-ITX NXP i.MX 6QuadPlus ARM Cortex A9 1.2 GHz 2 GB 2 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, Parallel, PCIe, RS-232, SPI, UART, USB 2.0, WiFi - 40 C + 85 C 100 mm x 72 mm
Olimex Ltd. Single Board Computers Non-Stocked
Min.: 1
Mult.: 1

Allwinner A64 ARM Cortex A53 1.2 GHz 1 GB 5 V HDMI, Micro SD, UART, USB - 40 C + 85 C 90 mm x 62.5 mm
Olimex Ltd. Single Board Computers Dual processor 6502 and Z80 retro computer Non-Stocked
Min.: 1
Mult.: 1

W65C02, Z80 64 kB Bulk