SE Computer-On-Module - COM

Ergebnisse: 1.499
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Formfaktor Prozessormarke Prozessorart Chipsets Frequenz Maximale RAM-Kapazität Installiertes RAM Cache-Speicher Betriebsversorgungsspannung Schnittstellen-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
Seeed Studio Computer-On-Module - COM EdgeBox-RPI4-A-1G8GN
4erwartet ab 08.12.2026
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 8 GB 10.8 V to 36 V Ethernet, HDMI, PCIe, USB - 20 C + 60 C 124 mm x 76 mm x 35 mm
Ka-Ro electronics Computer-On-Module - COM QSMP2/SOCK is a socketed version of the QSMP2 Sytem on Module. QS00-SV05 needed.
3erwartet ab 09.10.2026
Min.: 1
Mult.: 1

- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
congatec conga-TCR8/8845HS
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8845HS with 8 cores 3.8GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp
2erwartet ab 22.01.2027
Min.: 1
Mult.: 1

ADLINK Technology Express-VR7-V3C18I
ADLINK Technology Computer-On-Module - COM Basic size COM Express Type7 module with AMD Ryzen V3C18I, 8C, 2 SO-DIMMs
2erwartet ab 17.09.2026
Min.: 1
Mult.: 1
COM Express Basic Type 7 AMD Ryzen V3C18I TPM 2.0 1.9 GHz 64 GB 0 GB 12 V Ethernet, GPIO, PCIe Gen4, SATA, UART, USB 3.0 0 C + 60 C 125 mm x 95 mm
ADLINK Technology LEC-ALN-N97-8G-64G-CT
ADLINK Technology Computer-On-Module - COM SMARC 2.1 COM with Intel Alder Lake N97 Quad Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp
2erwartet ab 05.02.2027
Min.: 1
Mult.: 1
SMARC v2.1 Intel N97 1.5 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-iMX62-1G-4G-ER
ADLINK Technology Computer-On-Module - COM LEC-iMX62-1G-4G-ERSMARC Short Size Module with NXP i.MX6, Dual, 1 GB RAM, 4 GB eMMC, -40C to +85C
10erwartet ab 19.08.2026
Min.: 1
Mult.: 1

SMARC 1 GB 1 GB
JUMPtec Computer-On-Module - COM COMe-bID7 D-1712TR
1Auf Bestellung
Min.: 1
Mult.: 1

COM Express Basic Type 7 Xeon D-1712TR 2 GHz 10 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB 0 C + 60 C 95 mm x 125 mm
Advantech Computer-On-Module - COM x6211E 6W A1 2G RAM COMe Mini 32G eMMC
1Auf Bestellung
Min.: 1
Mult.: 1

Ka-Ro electronics Computer-On-Module - COM The TXMP2 is a plug-in System-on-Module with 200 pins, designed for longevity.
2erwartet ab 09.10.2026
Min.: 1
Mult.: 1

NXP ARM Cortex-A35 1.5 GHz 5 V - 40 C + 85 C 67.6mm x 26 mm x 4 mm
Eurotech Computer-On-Module - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3845 1.91GHZ 4CORE 4GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS Nicht-auf-Lager-Vorlaufzeit 5 Wochen
Min.: 50
Mult.: 50

COM Express Mini Type 10 Intel Atom E3845 1.91 GHz 4 GB 0 GB 4.75 V to 20 V - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Module - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C. Nicht-auf-Lager-Vorlaufzeit 3 Wochen
Min.: 1
Mult.: 1

Qseven NXP i.MX 6Dual 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Module - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Nicht-auf-Lager-Vorlaufzeit 12 Wochen
Min.: 1
Mult.: 1

SMARC Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core i3-1115G4E 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 6MB cache, Intel UHD Graphics with 48EU and 8 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industrial t Nicht-auf-Lager-Vorlaufzeit 2 Wochen
Min.: 1
Mult.: 1

COM Express Compact Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core i7-1365URE processor with2 P-cores Nicht-auf-Lager-Vorlaufzeit 6 Wochen
Min.: 1
Mult.: 1

COM-HPC Size A Intel Core i7-1365URE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
Advantech Computer-On-Module - COM SMARC21 A2 NXP iMX8X Quad Plus, 2GB, 0 Nicht-auf-Lager-Vorlaufzeit 12 Wochen
Min.: 1
Mult.: 1

Ka-Ro electronics Computer-On-Module - COM QSXM/MM6C/2GS/4GF/E85 socketed module
Nicht-auf-Lager-Vorlaufzeit 12 Wochen
Min.: 1
Mult.: 1

NXP i.MX 8M Mini 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics Computer-On-Module - COM Freescale iMX537 COM SODIMM IND TEMP LVDS
Nicht-auf-Lager-Vorlaufzeit 11 Wochen
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX537 800 MHz 512 MB 3.1 V to 5.5 V CAN, I2C, UART - 40 C + 85 C 67.6 mm x 31 mm x 3.6 mm
Ka-Ro electronics Computer-On-Module - COM Freescale iMX6 Dual COM SO-DIMM
Nicht-auf-Lager-Vorlaufzeit 12 Wochen
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX 6U7 800 MHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 40 C + 85 C 68 mm x 31 mm x 4 mm
Axiomtek Computer-On-Module - COM COM express Type10 development kit rev.B Nicht-auf-Lager-Vorlaufzeit 3 Wochen
Min.: 1
Mult.: 1
Axiomtek Computer-On-Module - COM COM Express Type 10 Mini module with Intel Celeron J6412, LPDDR4 8GB, 32GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. temp) Nicht-auf-Lager-Vorlaufzeit 1 Woche
Min.: 1
Mult.: 1
Axiomtek Computer-On-Module - COM COM Express Type 10 Mini module with Intel Atom X6413E, LPDDR4 16GB, 64GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. Temp) Nicht-auf-Lager-Vorlaufzeit 1 Woche
Min.: 1
Mult.: 1
Axiomtek Computer-On-Module - COM COM Express Type 10 Mini module with Intel Atom x6414RE, LPDDR4 16GB, 64GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. temp) Nicht-auf-Lager-Vorlaufzeit 1 Woche
Min.: 1
Mult.: 1
Axiomtek Computer-On-Module - COM COM Express Type 6 Compact module with Intel Atom x6413E, DDI, LVDS, 3.2 Gen1, and GbE LAN supports Nicht-auf-Lager-Vorlaufzeit 3 Wochen
Min.: 1
Mult.: 1
Axiomtek Computer-On-Module - COM COM Express Type 6 Compact module with Intel Atom x6425RE, DDI, LVDS, 3.2 Gen1, GbE LAN, and wide t Nicht-auf-Lager-Vorlaufzeit 3 Wochen
Min.: 1
Mult.: 1
Axiomtek Computer-On-Module - COM COM Express Type 6 Compact module with Intel Core i3-1315URE, DDI, VGA, LVDS, 2.5GbE LAN, 64GB NVMe, TPM, and extended temperature Nicht-auf-Lager-Vorlaufzeit 1 Woche
Min.: 1
Mult.: 1