m7 Computer-On-Modules - COM

Results: 1.494
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
SECO Computer-On-Modules - COM SM-C12 i.MX8M Quad 1.3 GHz (VPU decode + HDR10 + GPU), LPDDR4 2 GB, eMMC 8 GB, LVDS + HDMI, WIFI(WL1837) + BT, PCIe, CAN, Ind. Temp
SECO Computer-On-Modules - COM SM-C12 i.MX8M Quad 1.3 GHz (VPU decode + HDR10 + GPU), LPDDR4 2 GB, eMMC 16 GB, LVDS + HDMI, uSD + UART4, PCIe, NO CAN/ NO RTC (SPI0 su carrier), Ind. Temp
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - VGA Port - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz 12 V Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - eDP Port - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-418GD "Merlin Falcon" @1.8 GHz QC (Max 3.2 GHz), TDP 35W - Ethernet Contr. I210 - VGA Port - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-418GD 1.8 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-418GD "Merlin Falcon" @1.8 GHz QC (Max 3.2 GHz), TDP 35W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-418GD 1.8 GHz 12 V Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-418GD "Merlin Falcon" @1.8 GHz QC (Max 3.2 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - eDP Port - Comm. Temp
COM Express Type 6 AMD RX-418GD 1.8 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-418GD "Merlin Falcon" @1.8 GHz QC (Max 3.2 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-418GD 1.8 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I210 - VGA Port - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz 12 V Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-416GD "Merlin Falcon" @1.6 GHz QC (Max 2.4 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - LVDS Port - Ind. Temp
COM Express Type 6 AMD RX-416GD 1.6 GHz 12 V Audio, PCIe, UART, USB - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-416GD "Merlin Falcon" @1.6 GHz QC (Max 2.4 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Ind. Temp
COM Express Type 6 AMD TX-416GD 1.6 GHz Audio, PCIe, UART, USB - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-271GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - LVDS port - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-B75-CT6 w/AMD Ryzen Embedded V1807B @ 3.35GHz - Ethernet Contr. I211 - EDP Port - HUB - Packet Switch - Comm. Temp Non-Stocked
Min.: 1
Mult.: 1
COM Express Type 6 AMD V1807B 3.35 GHz 12 V Audio, I2C, PCIe, SPI, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM Q7-928 w/ i.MX6 Solo @800MHz - 512MB RAM - eMMC 4GB - microSD - Video Input Port - RTC low power - LPC interface - Ind. Temp.
Qseven NXP i.MX 6Solo 800 MHz 4 GB 512 MB 5 V LPC - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Q7-962 w/ i.MX6 Solo @800MHz - DDR3L 512MB - eMMC 4GB - RTC low power - Ind. Temp.
Qseven NXP 800 MHz 2 GB 512 MB 5 V Audio, I2C, PCIe, SMBus, USB - 40 C + 85 C 40 mm x 70 mm
SECO Computer-On-Modules - COM Q7-974 w/Bay Trail-I E3815 @1.46 GHz SC - RAM DDR3L 1GB - LVDS - MULTI MODE DISPLAYPORT - Ind. Temp
Qseven Intel Atom 1.46 GHz 4 GB 1 GB 512 kB 5 V Audio, I2C, PCIe, SMBus, SPI, USB - 40 C + 85 C 70 mm x 70 mm