S2 Computer-On-Modules - COM

Results: 1.418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX257 COM SO-DIMM IND TEMP
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
58Expected 08/01/2027
114,64 €
105,22 €
101,17 €
97,79 €
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX253 400 MHz 64 MB 3.1 V to 5.5 V CAN, I2C, UART, USB - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm

JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-cTL6 Cu-core threaded
2On Order
45,76 €
42,00 €
40,39 €
39,04 €
Min.: 1
Mult.: 1
Ka-Ro electronics Computer-On-Modules - COM QSMP2/SOCK is a socketed version of the QSMP2 Sytem on Module. QS00-SV05 needed.
13On Order
193,39 €
180,05 €
173,52 €
169,60 €
Min.: 1
Mult.: 1
- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Solo COM SO-DIMM IND TEMP
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2Expected 08/01/2027
131,82 €
122,03 €
117,76 €
113,49 €
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX 6S7 800 MHz 512 MB 0 GB 1 MB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 31 mm x 4 mm
congatec conga-TCR8/8645HS
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8645HS with 6 cores 4.3GHz up to 5.0GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 22MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp
2Expected 05/08/2027
901,93 €
849,21 €
Min.: 1
Mult.: 1
ADLINK Technology LEC-ALN-N97-8G-64G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Alder Lake N97 Quad Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp
2Expected 27/10/2026
829,77 €
781,28 €
Min.: 1
Mult.: 1
SMARC v2.1 Intel N97 1.5 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sAMX6i 4x0.8 1/4GB
2On Order
317,35 €
302,04 €
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM COMe-bID7 D-1712TR
1On Order
883,72 €
832,91 €
Min.: 1
Mult.: 1
COM Express Basic Type 7 Xeon D-1712TR 2 GHz 10 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
570,28 €
552,08 €
Min.: 1
Mult.: 1
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
JUMPtec 34099-0000-99-2
JUMPtec Computer-On-Modules - COM JUMPtec COMe mini Passive Uni Cooler slim w/oHSP
3Expected 06/11/2026
22,49 €
19,69 €
18,84 €
18,23 €
Min.: 1
Mult.: 1
Eurotech Computer-On-Modules - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3845 1.91GHZ 4CORE 4GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS Non-Stocked Lead-Time 5 Weeks
553,41 €
Min.: 50
Mult.: 50
COM Express Mini Type 10 Intel Atom E3845 1.91 GHz 4 GB 0 GB 4.75 V to 20 V - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 3 Weeks
408,05 €
388,38 €
374,29 €
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Dual 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Non-Stocked Lead-Time 12 Weeks
704,28 €
673,94 €
Min.: 1
Mult.: 1
SMARC Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1115G4E 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 6MB cache, Intel UHD Graphics with 48EU and 8 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industrial t Non-Stocked Lead-Time 2 Weeks
1.309,56 €
Min.: 1
Mult.: 1
COM Express Compact Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1365UE Non-Stocked Lead-Time 7 Weeks
1.386,20 €
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM SMARC21 A2 NXP iMX8X Quad Plus, 2GB, 0 Non-Stocked Lead-Time 12 Weeks
222,37 €
Min.: 1
Mult.: 1
Ka-Ro electronics Computer-On-Modules - COM QS8M/MQ/1600/1024S/4GF/E85 socketed module
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 7 Weeks
190,11 €
177,00 €
170,58 €
166,72 €
Min.: 1
Mult.: 1
NXP i.MX 8M Mini 400 MHz, 1.6 GHz 1 GB 1 GB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/157C/512S/4GF/E85
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
280Expected 25/12/2026
135,59 €
119,96 €
117,75 €
113,82 €
Min.: 1
Mult.: 1
NXP STM32MP157C 200 MHz, 650 MHz 512 MB 32 kB, 256 kB Ethernet, FD-CAN, I2C, MIPI-DSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QSXM/MM6C/2GS/4GF/E85 socketed module
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 12 Weeks
228,45 €
215,14 €
207,35 €
202,66 €
Min.: 1
Mult.: 1
NXP i.MX 8M Mini 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX283 COM SO-DIMM COMM TEMP
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 10 Weeks
92,09 €
84,51 €
81,26 €
78,55 €
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX283 454 MHz 64 MB 3.1 V to 5.5 V I2C, SPI, UART 0 C + 70 C 67.6 mm x 26 mm x 3.6 mm
Ka-Ro electronics Computer-On-Modules - COM TX6S/800/512S/4GF/E85
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 10 Weeks
153,94 €
143,89 €
138,85 €
133,86 €
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX 6S7 800 MHz 512 MB 0 GB 1 MB 3.1 V to 5.5 V - 40 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Dual COM SO-DIMM
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 10 Weeks
142,29 €
Min.: 200
Mult.: 1
SO-DIMM Freescale i.MX 6U7 800 MHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 40 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM TX6DL/800/1024S/4GF/E85
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 10 Weeks
182,66 €
166,32 €
160,29 €
156,72 €
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX 6U7 800 MHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM TX6DL/800/1024S/4GF/LVDS/E85
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 10 Weeks
184,34 €
167,84 €
161,75 €
158,16 €
Min.: 1
Mult.: 1
SO-DIMM NXP i.MX 6DualLite 800 MHz 1 GB 0 GB 512 kB 3.1 V to 5.5 V - 25 C + 85 C 31 mm x 68 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM Computer-On-Modules - COM TXMP/157C512S/4GF/E85/SDOK Non-Stocked Lead-Time 10 Weeks
131,51 €
121,75 €
117,49 €
113,23 €
Min.: 1
Mult.: 1
ARM ARM Cortex-A7, ARM Cortex-M4 209 MHz, 650 MHz 3.3 V I2C, SPI, UART - 25 C + 85 C