th Computer-On-Module - COM

Ergebnisse: 1.417
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Formfaktor Prozessormarke Prozessorart Chipsets Frequenz Maximale RAM-Kapazität Installiertes RAM Cache-Speicher Betriebsversorgungsspannung Schnittstellen-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
congatec Computer-On-Module - COM COM Express Compact module based on Intel Core Ultra 7 366H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Graphics with 4Xe cores Dual channel SODIMM DDR5 memory interface with up to 7200 MT/s Nicht auf Lager
1.283,52 €
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra 7 366H 4.8 GHz 128 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Compact module based on Intel Core Ultra X9 388H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Arc B390 Graphics with 12Xe cores LPCAMM LPDDR5 memory module with up to 8533 MT/s an Nicht auf Lager
2.977,56 €
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra X9 388H 32 GB 32 GB 18 MB
congatec Computer-On-Module - COM COM Express Compact module based on Intel Core Ultra 9 386H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Graphics with 4Xe cores LPCAMM LPDDR5 memory module with up to 8533 MT/s and up to 32 Nicht auf Lager
2.619,85 €
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra 9 386H 32 GB 32 GB 18 MB
congatec Computer-On-Module - COM COM Express Compact module based on Intel Core Ultra 7 356H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Graphics with 4Xe cores LPCAMM LPDDR5 memory module with up to 8533 MT/s and up to 16 Nicht auf Lager
1.611,36 €
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra 7 356H 16 GB 16 GB 18 MB
congatec Computer-On-Module - COM COM Express Compact module based on Intel Core Ultra 5 325 processor with 4 P-cores and 4 LPE-cores Integrated NPU 12MB Intel Smart Cache LLC Intel Graphics with 4Xe cores LPCAMM LPDDR5 memory module with up to 8533 MT/s and up to 16 GB system me Nicht auf Lager
1.383,72 €
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra 5 325 16 GB 16 GB 12 MB
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core Ultra X9 388H processor with 4 P-cores, 8 E-cores and 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Arc B390 Graphics with 12Xe Cores 32GB LPDDR5x on LPCAMM2 memory module 128GB onboard NVM Nicht auf Lager
3.101,46 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra X9 388H 5.1 GHz 32 GB 32 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core Ultra 9 386H processor with 4 P-cores, 8 E-coresand 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 32GB LPDDR5x on LPCAMM2 memory module Intel code name PantherLake-H Nicht auf Lager
2.641,92 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra 9 386H 4.9 GHz 32 GB 32 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core Ultra 7 366H processor with 4 P-cores, 8 E-coresand 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GB LPDDR5x on LPCAMM2 memory module Intel code name PantherLake-H Nicht auf Lager
1.921,77 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra 7 366H 4.8 GHz 32 GB 16 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core Ultra 7 356H processor with 4 P-cores, 8 E-coresand 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GB LPDDR5x on LPCAMM2 memory module Intel code name PantherLake-H Nicht auf Lager
1.634,81 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra 7 356H 4.7 GHz 32 GB 16 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core Ultra 5 336H processor with 4 P-cores, 4 E-coresand 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GB LPDDR5x on LPCAMM2 memory module Intel code name PantherLake-H Nicht auf Lager
1.745,18 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra 5 336H 4.6 GHz 32 GB 16 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core Ultra 5 325 processor with 4 P-cores and 4 LPECores Integrated NPU 12 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GBLPDDR5x on LPCAMM2 memory module Intel code name Panther Lake-H Nicht auf Lager
1.405,80 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra 5 325 4.5 GHz 32 GB 16 GB 12 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Xeon D-1712TR 4-core processor with 2.0 GHz, 10MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range from 0 C to 60 C. Nicht auf Lager
1.010,15 €
951,12 €
Min.: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1712TR Integrated SoC 2 GHz 128 GB 10 MB Ethernet, PCle, USB 0 C + 60 C
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Xeon D-1715TER 4-core processor with 2.4 GHz, 10MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 80 C. Nicht-auf-Lager-Vorlaufzeit 14 Wochen
1.151,69 €
1.084,39 €
Min.: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1715TER Integrated SoC 2.4 GHz 128 GB 10 MB Ethernet, PCle, USB - 40 C + 80 C
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Xeon D-1732TE 8-core processor with 1.9 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 85 C. Nicht-auf-Lager-Vorlaufzeit 14 Wochen
2.260,51 €
Min.: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1732TE Integrated SoC 1.9 GHz 128 GB 15 MB Ethernet, PCle, USB - 40 C + 85 C
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Xeon D-1735TR 8-core processor with 2.2 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range from 0 C to 60 C. Nicht auf Lager
2.265,29 €
Min.: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1735TR Integrated SoC 2.2 GHz 128 GB 15 MB GPIO, SPI, UART 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Xeon D-1746TER 10-core processor with 2.0 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 85 C. Nicht auf Lager
3.195,40 €
Min.: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1746TER Integrated SoC 2 GHz 128 GB 15 MB Ethernet, PCle, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module based on Intel Xeon D-1746TER 10-core processor with 2.0 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 85 C. 4x SODIMM sockets. Nicht auf Lager
3.196,76 €
Min.: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1746TER Integrated SoC 2 GHz 128 GB 15 MB Ethernet, PCle, USB - 40 C + 85 C
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core i7-1365URE Nicht auf Lager
1.808,65 €
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1365URE 1.7 GHz 64 GB 16 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Celeron 7305E processor with 1 P-core 1.0GHz and 4 E-cores 0.9GHz, 8MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code name Alder Lake-U Nicht auf Lager
448,21 €
438,12 €
431,39 €
421,26 €
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i7-12800HE 1.8 GHz to 3.5 GHz, 2.4 GHz to 4.6 GHz 24 MB
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core i7-1365UE processor with 2 P-cores Nicht auf Lager
1.400,28 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core i7-1370PE processor with 6 P-cores Nicht auf Lager
1.437,53 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-1370PE 1.9 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core i7-13800HE processor with6 P-cores Nicht auf Lager
1.476,00 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-13800HE 2.5 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core i5-1340PE processor with 4 P-cores Nicht auf Lager
970,68 €
924,28 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i5-1340PE 1.8 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core i5-1350PRE processor with4 P-cores Nicht auf Lager
1.173,60 €
1.117,10 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i5-1350PRE 1.8 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC Size A module based on Intel Core i7-1365URE processor with2 P-cores Nicht auf Lager
1.498,24 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-1365URE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm