th Computer-On-Module - COM

Ergebnisse: 1.417
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Formfaktor Prozessormarke Prozessorart Chipsets Frequenz Maximale RAM-Kapazität Installiertes RAM Cache-Speicher Betriebsversorgungsspannung Schnittstellen-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded V2718 8-core processorwith 1.7GHz up to 4.15GHz boost freq., 4MB L2 cache, Radeon Vega Graphics with 7 CU and dualchannel DDR4 3200 MT/s memory interface with ECC support. Commercial tem Nicht auf Lager
1.118,39 €
1.053,03 €
Min.: 1
Mult.: 1
COM Express Compact AMD Ryzen V2718 1.7 GHz to 4.15 GHz 4 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded V2516 6-core processorwith 2.1GHz up to 3.95GHz boost freq., 3MB L2 cache, Radeon Vega Graphics with 6 CU and dualchannel DDR4 3200 MT/s memory interface with ECC support. Commercial tem Nicht auf Lager
823,82 €
784,75 €
Min.: 1
Mult.: 1
COM Express Compact AMD Ryzen V2516 2.1 GHz to 3.95 GHz 3 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Module - COM COM HPC Size A module with Intel Core i7-1185G7E Processor, quad core with 2.8GHz (up to 4.4GHz), 12MB L2 cache, GT96 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP). Nicht-auf-Lager-Vorlaufzeit 14 Wochen
1.492,71 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-1185G7E 1.8 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Module - COM COM HPC Size A module with Intel Core i5-1145G7E Processor, quad core with 2.6GHz (up to 4.1GHz), 8MB L2 cache, GT80 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP). Nicht auf Lager
1.166,96 €
1.098,75 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i5-1145G7E 1.5 GHz to 4.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Module - COM COM HPC Size A module with Intel Core i3-1115G4E Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP). Nicht auf Lager
799,25 €
752,54 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i3-1115G4E 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Module - COM COM HPC Size A module with Intel Celeron 6305E Processor, dual core with 1.8GHz, 4MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (15W TDP). Nicht auf Lager
510,02 €
479,42 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Celeron 6305E 1.8 GHz 4 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Module - COM COM HPC Size A module with Intel Core i5-1145GRE Processor, quad core with 2.6GHz (up to 4.1GHz), 8MB L2 cache, GT80 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. Nicht auf Lager
1.314,04 €
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i5-1145GRE 1.5 GHz to 4.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module based on Intel Core i7-11850HE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Nicht auf Lager
1.563,90 €
Min.: 1
Mult.: 1
COM Express Basic Intel Core i7-11850HE QM580E 2.6 GHz to 4.7 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module based on Intel Core i5-11500HE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Nicht auf Lager
1.128,10 €
1.062,18 €
Min.: 1
Mult.: 1
COM Express Basic Intel Core i5-11500HE QM580E 2.6 GHz to 4.5 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module based on Intel Core i3-11100HE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Nicht auf Lager
983,80 €
926,29 €
Min.: 1
Mult.: 1
COM Express Basic Intel Core i3-11100HE HM570E 2.4 GHz to 4.4 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module based on Intel Celeron Processor 6600HE dual-core processor with 2.6GHz, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E. Nicht auf Lager
674,76 €
636,59 €
Min.: 1
Mult.: 1
COM Express Basic Intel Celeron 6600HE HM570E 2.6 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11865MRE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi Nicht auf Lager
1.819,68 €
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11865MRE RM590E 2.6 GHz to 4.7 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11555MRE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi Nicht auf Lager
1.376,83 €
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11555MRE RM590E 2.6 GHz to 4.5 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11155MRE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wit Nicht auf Lager
1.105,80 €
1.065,32 €
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11155MRE RM590E 2.4 GHz to 4.4 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11865MLE 8-core processor with 1.5GHz up to 4.5GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi Nicht auf Lager
1.792,09 €
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11865MLE RM590E 1.5 GHz to 4.5 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11555MLE 6-core processor with 1.9GHz up to 4.4GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi Nicht auf Lager
1.316,81 €
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11555MLE RM590E 1.9 GHz to 4.4 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11155MLE 4-core processor with 1.8GHz up to 3.1GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wit Nicht auf Lager
1.132,26 €
1.066,10 €
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11155MLE RM590E 1.8 GHz to 3.1 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Core i7-11850HE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset QM580E. Nicht auf Lager
1.609,98 €
Min.: 1
Mult.: 1
COM-HPC Size B Intel Core i7-11850HE QM580E 2.6 GHz to 4.7 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Core i5-11500HE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset QM580E. Nicht auf Lager
1.180,83 €
1.111,82 €
Min.: 1
Mult.: 1
COM-HPC Size B Intel Core i5-11500HE QM580E 2.6 GHz to 4.5 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Core i3-11100HE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E. Nicht auf Lager
1.072,60 €
1.009,91 €
Min.: 1
Mult.: 1
COM-HPC Size B Intel Core i3-11100HE HM570E 2.4 GHz to 4.4 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Celeron Processor 6600HE dual-core processor with 2.6GHz, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E. Nicht auf Lager
750,68 €
706,81 €
Min.: 1
Mult.: 1
COM-HPC Size B Intel Celeron 6600HE HM570E 2.6 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11865MRE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Nicht auf Lager
1.854,14 €
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11865MRE RM590E 2.6 GHz to 4.7 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11555MRE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Nicht auf Lager
1.405,80 €
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11555MRE RM590E 2.6 GHz to 4.5 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11155MRE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Nicht auf Lager
1.181,63 €
1.135,72 €
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11155MRE RM590E 2.4 GHz to 4.4 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11865MLE 8-core processor with 1.5GHz up to 4.5GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Nicht auf Lager
1.814,16 €
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11865MLE RM590E 1.5 GHz to 4.5 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm