FC Computer-On-Modules - COM

Results: 1.418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology Computer-On-Modules - COM LEC-iMX8M-Q-4G-32G-ERSMARC Short Size Module with Quad Core NXP i.MX8M, 4 GB DDR3L, 32 GB eMMC, 40C to 85C 6In Stock
377,49 €
366,48 €
355,85 €
Min.: 1
Mult.: 1
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, -40 C to 85 C 54In Stock
239,31 €
227,13 €
218,90 €
214,02 €
Min.: 1
Mult.: 1
NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, 0 C to 60 C, with BT/WiFi
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
17In Stock
276,94 €
263,59 €
254,03 €
Min.: 1
Mult.: 1
NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART 0 C + 60 C
congatec conga-TC700/ultra7-155H
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core Ultra 7 processor with 6 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.4Ghz up to 4.8GHz (turbo) E-Cores 0.9GHz up to 3.8GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra 1In Stock
1.036,12 €
986,46 €
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM JUMPtec COMe Mount Kit 8mm 1set
2In Stock
11,84 €
10,55 €
10,07 €
9,73 €
Min.: 1
Mult.: 1
Ka-Ro electronics Computer-On-Modules - COM iMX6 Ultra Lite COM SO-DIMM
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
1In Stock
93,97 €
86,24 €
82,92 €
80,16 €
Min.: 1
Mult.: 1
Ka-Ro electronics Computer-On-Modules - COM TX6UL/528/256S/4GF/E85
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
1In Stock
124,04 €
113,84 €
109,46 €
105,81 €
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Core U5-125U, DDI, LVDS, 2.5GbE LAN, and TPM 3In Stock
1.429,53 €
Min.: 1
Mult.: 1
Intel Core U5-125U SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm
Axiomtek Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Core U7-155H, DDI, LVDS, 2.5GbE LAN, 64GB NVMe, and TPM 3In Stock
1.605,58 €
Min.: 1
Mult.: 1
Intel Core U7-155H SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i7-7600U dual core processor with 2.8GHz up to 3.9GHz, 4MB Intel Smart Cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U). 2In Stock
1.684,45 €
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i7-7600U Integrated PCH-LP 2.8 GHz 32 GB 0 GB 4 MB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Core i7-9850HE hexa core processor at 2.7/4.4GHz with QM370 chipset, 3 SO-DIMM 1In Stock
1.336,23 €
Min.: 1
Mult.: 1
PICMG COM.0 Intel Core i7-9850HE QM370 2.7 GHz, 4.4 GHz 96 GB 9 MB 8.5 V to 20 V Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI 0 C + 60 C 125 mm x 95 mm


JUMPtec Computer-On-Modules - COM JUMPtec HSK COMe-bDV7 passive thread
8In Stock
51,67 €
47,42 €
45,60 €
44,08 €
41,64 €
Min.: 1
Mult.: 1
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, 0 C to 60 C 1In Stock
240,58 €
240,38 €
235,63 €
230,03 €
Min.: 1
Mult.: 1
NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART 0 C + 60 C
JUMPtec Computer-On-Modules - COM JUMPtec COMe mMount Kit 5/8mm 1set
1In Stock
9,87 €
8,79 €
8,39 €
8,11 €
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM JUMPtec COMe-cVR6 V1202B
1In Stock
546,92 €
515,97 €
Min.: 1
Mult.: 1
ADLINK Technology Computer-On-Modules - COM LEC-iMX62-2G-8G-ER SMARC Short Size Module with NXP i.MX6, Dual, 2 GB RAM, 8 GB eMMC, -40 C to +85 C 2In Stock
353,54 €
Min.: 1
Mult.: 1
SMARC Freescale i.MX62 800 MHz 2 GB 0 GB 1 MB - 40 C + 85 C 82 mm x 50 mm
JUMPtec 38017-0000-00-5
JUMPtec Computer-On-Modules - COM JUMPtec COMe Mount Kit 5mm 1set
1In Stock
11,84 €
10,55 €
10,07 €
9,73 €
Min.: 1
Mult.: 1
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on Intel Atom C3308 2-core processor with 1.6 GHz, 4MB Cache and dual channel DDR4 2133 MT/s memory interface for up to 64 GByte (formerly Denverton). Features four 2.5GbE KX interface ports. Commercial tempera 2In Stock
579,58 €
546,78 €
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Integrated SoC 1.6 GHz 4 MB PCIe 0 C + 60 C 95 mm x 125 mm
Advantech 1970004870T001
Advantech Computer-On-Modules - COM CL R3 I-TGL U-28W 95x95x332-SC 12V 0 153In Stock
57,02 €
Min.: 1
Mult.: 1
congatec conga-TS170/i3-6100E CM236
congatec Computer-On-Modules - COM COM Express Type 6 Basic module with Skylake-H Intel Core i3-6100E quad core processor with 2.7GHz, 3MB L2 cache, GT2 graphics and 2133MT/s dual channel DDR4 memory interface. 1In Stock
1.191,93 €
1.122,27 €
Min.: 1
Mult.: 1
0 GB 0 GB 3 MB
ADLINK Technology LEC-AL-N3350-4G-64G-CT
ADLINK Technology Computer-On-Modules - COM LEC-AL-N3350-4G-64G-CT SMARC Short Size Module with Intel Celeron? N3350, dual core, 4 GB DDR3L, 64GB eMMC, 0 C to 60 C 3In Stock
301,99 €
287,42 €
277,00 €
Min.: 1
Mult.: 1
JUMPtec 68300-0000-01-0
JUMPtec Computer-On-Modules - COM JUMPtec ADA-COME-T7 4x10G KR-RJ45 - DEV-TOOL
2In Stock
536,15 €
505,81 €
Min.: 1
Mult.: 1
NexAIoT Computer-On-Modules - COM COM Express Type 6-Pinouts 12/13th Gen Intel Core Processors
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2In Stock
368,13 €
Min.: 1
Mult.: 1
Intel Pentium PCH 4.8 GHz 12 VDC GPIO, I2C, PCle, USB, UART 0 C + 60 C 125 mm x 95 mm


SoMLabs Computer-On-Modules - COM 82In Stock
51,60 €
Min.: 1
Mult.: 1
NexAIoT Computer-On-Modules - COM SMARC 2.1 Module with Intel Atom x5-E3940 processor
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2In Stock
229,65 €
Min.: 1
Mult.: 1
Intel Atom x5-E3940 1.6 GHz 12 VDC GPIO, I2C, PCle, UART - 5 C + 60 C 82 mm x 50 mm