th Hook-up Wire

Results: 11.797
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Type Series Packaging
HUBER+SUHNER 3 GKW (EN50264-3-1) 600V 1X0.75 M GY
HUBER+SUHNER Hook-up Wire RADOX 3 GKW EN50264-3-1 600V M 8.455In Stock
Min.: 1
Mult.: 1

HUBER+SUHNER 4 GKW-AX EN50264-3-1 1800V 1X50 M BK
HUBER+SUHNER Hook-up Wire RADOX 4 GKW-AX EN50264-3-1 1800V M 145In Stock
Min.: 1
Mult.: 1
HUBER+SUHNER Hook-up Wire RADOX 9 GKW-AX (EN50264-3-1) 3600V M 99In Stock
Min.: 1
Mult.: 1
Belden Wire & Cable Hook-up Wire 18AWG 1C PE 500ft SPOOL RED 12In Stock
Min.: 1
Mult.: 1

18 AWG Red 500 ft 16 x 30 Polyethylene (PE) 40 kV Silver Plated Copper + 80 C 8866
HUBER+SUHNER 3 GKW EN50264-3-1 600V 1X1.5 M GY
HUBER+SUHNER Hook-up Wire RADOX 3 GKW EN50264-3-1 600V M 615In Stock
Min.: 1
Mult.: 1
HUBER+SUHNER 9 GKW-AX (EN50264-3-1) 3600V 1X2.5 M BK
HUBER+SUHNER Hook-up Wire RADOX 9 GKW-AX (EN50264-3-1) 3600V M 450In Stock
Min.: 1
Mult.: 1
HUBER+SUHNER 4 GKW-AX EN50264-3-1 1800V 1X10 M BK
HUBER+SUHNER Hook-up Wire RADOX 4 GKW-AX EN50264-3-1 1800V M 99In Stock
Min.: 1
Mult.: 1
HUBER+SUHNER 4 GKW-AX (EN50264-3-1) 1800V 1X1 M BK
HUBER+SUHNER Hook-up Wire RADOX 4 GKW-AX EN50264-3-1 1800V M 700In Stock
Min.: 1
Mult.: 1
HUBER+SUHNER 4 GKW-AX (EN50264-3-1) 1800V 1X1.5 M BK
HUBER+SUHNER Hook-up Wire RADOX 4 GKW-AX EN50264-3-1 1800V M 230In Stock
1.000Expected 19/10/2026
Min.: 1
Mult.: 1
HUBER+SUHNER 3 GKW EN50264-3-1 600V 1X2.5 M BK
HUBER+SUHNER Hook-up Wire RADOX 3 GKW EN50264-3-1 600V M 528In Stock
Min.: 1
Mult.: 1
Belden Wire & Cable Hook-up Wire 22AWG 1C SHIELD 100ft SPOOL WHITE 29In Stock
Min.: 1
Mult.: 1

22 AWG White 100 ft 19 x 34 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C MIL-DTL-16878/4 (Type E) 83305E
TE Connectivity / Raychem Hook-up Wire 82A0111-26-9 PRICE PER FT 5.199In Stock
Min.: 1
Mult.: 1

26 AWG White 1 ft 63 x 44 Ethylene Tetrafluoroethylene (ETFE) 600 V Tinned Copper + 200 C

HUBER+SUHNER Hook-up Wire RADOX 125 single core unscreened 1.770In Stock
Min.: 1
Mult.: 1

HUBER+SUHNER Hook-up Wire RADOX 9 GKW-AX (EN50264-3-1) 3600V M 456In Stock
1.000Expected 09/09/2026
Min.: 1
Mult.: 1

HUBER+SUHNER Hook-up Wire RADOX 125 single core unscreened 562In Stock
600On Order
Min.: 1
Mult.: 1

HUBER+SUHNER Hook-up Wire RADOX 125 single core unscreened 885In Stock
Min.: 1
Mult.: 1
Belden Wire & Cable Hook-up Wire #2 EPDM 150C 7.5KV AC 2In Stock
Min.: 1
Mult.: 1

2 AWG Black 50 ft 163 x 24 Ethylene Propylene Diene Monomer (EPDM) 7.5 kV Tinned Copper + 150 C 37502
Belden Wire & Cable Hook-up Wire 16AWG 1C PVC 1000ft SPOOL BLACK
1In Stock
Min.: 1
Mult.: 1

16 AWG Black 1000 ft 26 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015 8917
Belden Wire & Cable Hook-up Wire 16 STR PVC BLK 2In Stock
Min.: 1
Mult.: 1

16 AWG Black 500 ft 26 x 30 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1015 8917
Belden Wire & Cable Hook-up Wire 20AWG 1C TFE 1000ft SPOOL GREEN 2In Stock
Min.: 1
Mult.: 1

20 AWG Green 1000 ft 19 x 32 Tetrafluoroethylene (TFE) 600 V Silver Plated Copper + 200 C Multiple UL AWM Style 83007
Belden Wire & Cable Hook-up Wire 16AWG 1C PVC 100ft SPOOL WHITE 5In Stock
Min.: 1
Mult.: 1

16 AWG White 100 ft 19 x 29 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C MIL-W-16878/1 (Type B) 8500
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 100ft SPOOL LT.BLUE 12In Stock
Min.: 1
Mult.: 1

18 AWG Blue (Light Blue) 100 ft 16 x 30 Polyvinyl Chloride (PVC) 300 V Tinned Copper + 105 C UL AWM Style 1007 and 1569 9918
TE Connectivity / Raychem Hook-up Wire The factory is currently not accepting orders for this product. 5.424In Stock
Min.: 1
Mult.: 1
No
8 AWG White 1 ft 133 x 29 Polyalkene 1 kV Tinned Copper + 150 C Spec 44 Spool
Belden Wire & Cable Hook-up Wire 12AWG 1C PPO 1000ft SPOOL GRN/YLW
1In Stock
Min.: 1
Mult.: 1

12 AWG Green, Yellow 1000 ft 65 x 30 Polyphenylene Oxide (PPO) 600 V Tinned Copper + 105 C UL AWM Style 11028 39112
Belden Wire & Cable Hook-up Wire 6AWG 1C PVC 100ft SPOOL RED 4In Stock
Min.: 1
Mult.: 1

6 AWG Red 100 ft 133 x 27 Polyvinyl Chloride (PVC) 600 V Tinned Copper + 105 C UL AWM Style 1283 and 1015 9906