AM-26.000MEIV-T

TXC Corporation
717-AM-26.000MEIV-T
AM-26.000MEIV-T

Mfr.:

Description:
Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-10ppm a.25C, +/-20ppm (-40 to 85C), 8pF - AEC-Q200 Certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TXC Corporation
Product Category: Crystals
26 MHz
12 pF
30 PPM
50 PPM
SMD-4
- 40 C
+ 125 C
SMD/SMT
80 Ohms
10 uW
3.2 mm
2.5 mm
0.7 mm
AM
Reel
AEC-Q200
Brand: TXC Corporation
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,451 € 1.353,00 €
0,437 € 2.622,00 €