NSVMMBT2222AM3T5G

onsemi
863-NSVMMBT2222AM3T5
NSVMMBT2222AM3T5G

Mfr.:

Description:
Bipolar Transistors - BJT SS SOT-723 GP TRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-723-3
NPN
Single
600 mA
40 V
75 V
6 V
1 V
265 mW
300 MHz
- 55 C
+ 150 C
AEC-Q101
MMBT2222AM3
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 600 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Unit Weight: 1,275 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 3.210

Stock:
3.210
Can Dispatch Immediately
On Order:
8.000
Expected 30/10/2026
8.000
Expected 16/04/2027
Factory Lead Time:
51
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,177 € 1,77 €
0,11 € 11,00 €
0,082 € 41,00 €
0,067 € 67,00 €
0,062 € 155,00 €
Full Reel (Order in multiples of 8000)
0,062 € 496,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.