M20-7830846

Harwin
855-M20-7830846
M20-7830846

Mfr.:

Description:
Headers & Wire Housings M20 08+08 DIL VERTICAL SOCKET GOLD+TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket Assembly
16 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Socket (Female)
Tin
M20
Tube
Brand: Harwin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 27
Subcategory: Headers & Wire Housings
Unit Weight: 1,524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M20 and M22 Connectors

Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm2 male pins while the M22 series have 0.5mm2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

In Stock: 113

Stock:
113
Can Dispatch Immediately
On Order:
1.404
Expected 12/01/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,83 € 18,30 €
1,51 € 40,77 €
1,38 € 149,04 €
1,26 € 646,38 €
1,16 € 1.190,16 €
1,11 € 2.787,21 €
1,03 € 5.172,66 €