EEU-FC1H4R7H

Panasonic Industry
667-EEU-FC1H4R7H
EEU-FC1H4R7H

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50volts AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
4.7 uF
50 VDC
5 mm
11 mm
2 mm
Low Impedance Electrolytic Capacitors
1000 Hour
20 %
95 mA
1.3 Ohms
- 55 C
+ 105 C
Straight
Radial
FC
AEC-Q200
Reel
Cut Tape
Brand: Panasonic Industry
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC Thru Hole Type Aluminum Electrolytic Capacitor

Panasonic FC Series Thru-Hole Type Aluminum Electrolytic Capacitor offers endurance of 1000h to 5000h at 105°C, low impedance, and is AEC-Q200 qualified. The Panasonic FC series also features a category temperature range of -55°C to +105°C, rated W.V. range of 6.3VDC to 100VDC, a nominal capacitance range of 2.2μF to 15000μF, and a capacitance tolerance of ±20 % (120Hz/+20°C).

Aluminum Electrolytic Capacitors

Panasonic Industry Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.

In Stock: 8.608

Stock:
8.608 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,157 € 1,57 €
0,134 € 13,40 €
0,105 € 52,50 €
0,097 € 97,00 €
Full Reel (Order in multiples of 2000)
0,085 € 170,00 €