HHSD250ELL331MJC5S

Chemi-Con
661-HHSD250L331MJC5S
HHSD250ELL331MJC5S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 330uF 25V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.789

Stock:
2.789 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
1,61 € 16,10 €
1,42 € 71,00 €
1,23 € 123,00 €
1,10 € 550,00 €
1,04 € 1.040,00 €
1,03 € 2.060,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
25 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
10000 Hour
20 %
16 mOhms
3.1 A
- 55 C
+ 105 C
10 mm
Can
HSD
AEC-Q200
Brand: Chemi-Con
Lead Spacing: 5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSD Hybrid Aluminum Electrolytic Capacitors

Chemi-Con HSD Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) feature high-reliability and high-voltage capabilities provided by its hybrid-electrolyte design. Chemi-Con HSD Capacitors are AEC-Q200 compliant with a -55°C to +105°C operating temperature range. The series offers 5000 hours of endurance with ripple current, a 25VDC to 63VDC voltage range, and a 100μF to 330μF capacitance range. These AECs are ideal for use in automotive equipment, base station equipment, and other designs requiring high reliability.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.