APSF160ELL471MJB5S

Chemi-Con
661-APSF160E471MJB5S
APSF160ELL471MJB5S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
470 uF
16 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
20000 Hour
20 %
10 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
PSF
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.1
Lead Spacing: 5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
Unit Weight: 1,237 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PSF Conductive Polymer Aluminum Solid Caps

Chemi-Con NPCAP™-PSF Series Conductive Polymer Aluminum Solid Capacitors offer super low ESR and high ripple current capability. In addition, the NPCAP™-PSF Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con offer maximum ESR of 5mΩ (2 and 2.5VDC), operating temperature range from -55ºC to 105ºC, rated voltage range from 2 to 16VDC, and longer life of 5,000 hours at 105ºC.  These radial leaded capacitors are also halogen-free and RoHS compliant.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
1.000
Expected 28/09/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,831 € 8,31 €
0,828 € 828,00 €