PV2F240NN

E-Switch
612-PV2F240NN
PV2F240NN

Mfr.:

Description:
Pushbutton Switches - Industrial 0-2A 48VDC Off (On) 16mm Flat 1 Pole

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
Non-Illuminated
SPST
OFF - (ON)
48 VDC
2 A
Solder Lug
IP65
Nickel
PV2
Actuator Material: Nickel
Brand: E-Switch
Contact Plating: Silver
Diameter: 18 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Sealed
Tradename: PV Anti-Vandal
Type: Anti-Vandal
Unit Weight: 14,027 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,90 € 5,90 €
5,11 € 51,10 €
4,67 € 116,75 €
4,46 € 178,40 €
4,34 € 520,80 €
4,11 € 1.150,80 €
3,95 € 2.054,00 €
3,79 € 3.790,00 €