SEK4R7M050ST

Knowles / Illinois Capacitor
598-SEK4R7M050ST
SEK4R7M050ST

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
4.7 uF
50 VDC
5 mm
11 mm
2 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
30 mA
33.88 Ohms
- 55 C
+ 105 C
Straight
Radial
SEK
Bulk
Brand: Knowles / Illinois Capacitor
Dissipation Factor DF: 12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.578

Stock:
3.578 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,241 € 2,41 €
0,215 € 21,50 €
0,194 € 97,00 €
0,181 € 181,00 €
0,172 € 344,00 €