107TTA250M

Knowles / Illinois Capacitor
598-107TTA250M
107TTA250M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 250V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
100 uF
250 VDC
16 mm (0.63 in)
41 mm (1.614 in)
2000 Hour
20 %
450 mA
3.316 Ohms
- 40 C
+ 85 C
TTA
Reel
Cut Tape
Brand: Knowles / Illinois Capacitor
Dissipation Factor DF: 0.2
Lead Style: Straight
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Axial
Unit Weight: 10,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,94 € 6,94 €
4,21 € 42,10 €
Full Reel (Order in multiples of 50)
3,79 € 189,50 €
3,65 € 365,00 €
3,53 € 1.765,00 €
3,38 € 3.380,00 €
3,11 € 6.220,00 €
5.000 Quote