1379165-6

TE Connectivity
571-1379165-6
1379165-6

Mfr.:

Description:
Automotive Connectors 4W MQS HDR POS MATE BROWN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
4 Position
2.54 mm (0.1 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Brown
MQS
Brand: TE Connectivity
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 585
Subcategory: Automotive Connectors
Tradename: MQS
Type: Shrouded
Unit Weight: 1,875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro Quadlok System (MQS) Auto Connectors

TE Connectivity's (TE) Micro Quadlok System (MQS) Auto Connectors utilize a 2.54mm centerline for applications in motor vehicles where vibration and mechanical stress are a concern. TE's MQS includes the positive features of existing contact systems, including high packing density, a high load of current-carrying capacity, robust design, and safe handling. The receptacle contacts and pin contacts are able to be inserted safely into the contact cavity and latch in with a clear click. The receptacle makes contact with four contact points on a 0.63mm x 0.63mm pin contact and reaches a current-carrying capacity of up to 7.5A at +80°C.

Availability

Stock: