MX1A-C1NW

CHERRY
540-MX1A-C1NW
MX1A-C1NW

Mfr.:

Description:
Pushbutton Switches - Board Mount Full Travel, Mech. KeyswitchTactile Feel (Clear stem), 65cNNo LED, No DiodeFixation Pins for PCB Mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Pushbutton Switches - Board Mount
RoHS:  
MX
Non-Illuminated
SPST
OFF - (ON)
Without Cap
10 mA
12 VDC
12 VAC
IP40
PC Pin
Gold
Actuator Style: Without Cap
Brand: CHERRY
Flammability Rating: UL 94 HB
Housing Material: Thermoplastic (TP)
Life: 50000000 Cycle
Mounting Style: PCB Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 8000
Subcategory: Switches
Tradename: MX
Part # Aliases: MX1AC1NW
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7.622

Stock:
7.622 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,955 € 9,55 €
0,903 € 22,58 €
0,869 € 43,45 €
0,855 € 85,50 €
0,845 € 211,25 €
0,833 € 416,50 €
0,825 € 825,00 €
0,707 € 1.767,50 €