DF04S

onsemi
512-DF04S
DF04S

Mfr.:

Description:
Bridge Rectifiers 1.5A Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
SDIP-4
1.5 A
400 V
1.1 V
50 A
- 55 C
+ 150 C
8.5 mm
6.5 mm
3.3 mm
DF04S
Reel
Cut Tape
MouseReel
Brand: onsemi
Ir - Reverse Current: 50 uA
Pd - Power Dissipation: 3.1 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 280 V
Part # Aliases: DF04S_NL
Unit Weight: 484 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 31.180

Stock:
31.180 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,547 € 5,47 €
0,39 € 39,00 €
0,304 € 152,00 €
0,241 € 241,00 €
Full Reel (Order in multiples of 1500)
0,219 € 328,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.