EM540DINAV23XS1X

Carlo Gavazzi
225-EM540DINAV23XS1X
EM540DINAV23XS1X

Mfr.:

Description:
Power Meters & Energy Meters 3-PH ENERGY METER 65A RS485 DIG INPUT

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Power Meters & Energy Meters
RoHS:  
Energy Meter
2-Phase, 3-Phase
120 V to 415 V
45 Hz to 65 Hz
250 mA to 65 A
DIN Rail
LCD
RS485
IP20, IP40
EM530/540
Brand: Carlo Gavazzi
Height: 62.41 mm
Length: 90 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 53.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,66 € 233,66 €
207,96 € 1.039,80 €