Crouzet GNA Solid State Relays

Crouzet GNA Solid State Relays offer a 25A to 90A current range, essential panel mount design, and zero cross-switching. GNA relays feature a lightweight design, making them ideal for harsh environments. These relays have a long life expectancy and integrated removable covers with IP00 and IP20 versions available. Crouzet GNA Solid State Relays are easy to install, easy to use, robust, and multipurpose.

Features

  • 25A to 90A current range
  • 24VAC to 660VAC output voltage range
  • cЯUus, CE, EAC, VDE approvals
  • Panel mount design
  • Zero cross switching

Applications

  • Commercial food processing machines
  • Plastic injection molding/extrusion
  • Furnaces
  • HVAC
  • Textile
  • Residential heating
  • Infrared heating
  • Drying
  • Thermoforming
  • Soldering equipment
Veröffentlichungsdatum: 2020-09-23 | Aktualisiert: 2024-04-09