XLamp XP-G LEDs are available in higher flux bins with over 10,000 hrs of LM-80 long-term testing data, and a TM-21 Reported Lifetime of greater than 60,000 hrs. XLamp XP-G LEDs offer new levels of performance, now delivering up to 140 lumens per watt. By leveraging the popular XP-G LED form factor, these increases in brightness and efficacy can shorten the LED fixture design cycle and improve customer time to market, with drop-in-ready performance enhancements.
XLamp XP-G LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting.
Features
- Available in white, outdoor white, and 80-CRI, 85-CRI, and 90-CRI white
- ANSI-compatible chromaticity bins
- Unlimited floor life at ≤ 30ºC/85% RH
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
- RoHS and REACH-compliant
- UL-recognized component (E326295)
Specifications
- 3.2V operating voltage
- 1500mA maximum drive current
- 6°C/W low thermal resistance
- 125° wide viewing angle
XP-G LEDs Dimensions
Veröffentlichungsdatum: 2011-07-29
| Aktualisiert: 2022-03-11