Cosel TUNS1200 1200W Medical Power Supplies
Cosel TUNS1200 1200W Medical Power Supplies are designed for various applications that require a low profile, medical safety certifications, high- and low-temperature operation, and constant current. These power supplies are available in 12VDC, 28VDC, and 48VDC with a universal input up to 305VAC, covering 277VAC 1P applications, and offer efficiency up 92%. The series features an aluminum base plate for easy conduction cooling and mounting and meets medical safety certification 2xMOOP, EN 60601-1 3rd. Applications for Cosel TUNS1200 1200W Medical Power Supplies include medical, RF, military, LED, signs, kiosks, power over Ethernet (PoE), and anywhere forced air is not available or where a low profile is required.Features
- Conduction cooled up to +100°C at the base plate
- Low-temperature operation down to -40°C
- Parallel or series operation
- Medical safety certification 2xMOOP, EN 60601-1 3rd
- UL, C-UL, (UL 62368-1), CE, and DEMKO (EN 62368-1) safety certifications
- Universal input up to 305VAC, covering 277VAC 1P applications
- Constant current capability for battery charging, LED, and other CC applications
- Remote sense, power good signal, overcurrent protection (OCP), and overvoltage protection (OVP) are standard
- Remote control
- Efficiency up to 92%
- Up to 0.98 power factor correction
Applications
- Medical
- RF
- Military
- LED
- Signs
- Kiosks
- PoE
Videos
Veröffentlichungsdatum: 2020-08-07
| Aktualisiert: 2024-09-30