Coral TPU M.2 Edge Accelerator A+E Module
Coral TPU M.2 Edge Accelerator A&E Module is a small ASIC that uses the Edge TPU coprocessor to existing systems and products. It provides high-performance ML inferencing with low power requirements. Capable of performing 4 trillion operations (tera-operations) per second (TOPS), the M.2 Accelerator uses only 0.5 watts for each TOPS (2 TOPS per watt). Can execute state-of-the-art mobile vision modules such as MobileNet v2 at 400 FPS, in a power-efficient manner.The Edge TPU on-device processing reduces latency, increases data privacy, and removes the need for constant high-bandwidth connectivity. The M.2 Accelerator is a dual-key M.2 card, designed to fit any compatible M.2 slot, allowing easy integration into ARM and x86 platforms.
Coral, a division of Google, helps build intelligent ideas with their platform for local AI.
Features
- Small 22mm x 30mm x 2.3mm
- PCB size 22mm x 30mm x 0.8mm
- Google Edge TPU ML accelerator coprocessor
- Dual A+E keyed
- High-speed TensorFlow Lite inferencing
- Supports Debian Linux on host CPU
Specifications
- 22.00 x 30.00 x 2.35 mm
- 3.1g
- M.2 A+E key (m.2-2230-A-E-S3)
- PCIe Gen 2 x1 serial interface
- 3.3v +/- 10% DC supply
- -40 to +85°C storage temp
- -20 to +85°C operating temp
- 0 to 90% (non-condensing) relative humidity
- Shock
- 100 G, 11 ms (persistent)
- 1000 G, 0.5 ms (stress)
- 1000 G, 1.0 ms (stress)
- Vibration (random/sinusoidal)
- 0.5 Grms, 5 - 500 Hz (persistent)
- 3 Grms, 5 - 800 Hz (stress)
- 1kV HBM, 250V CDM ESD
Applications
- Add to products that have a compatible M.2 card slot
- Embedded platforms
- Mini-PCs
- Industrial gateways
Dimensions (mm)
Resources
Veröffentlichungsdatum: 2019-09-05
| Aktualisiert: 2023-07-27