Reel DRAM

Results: 1.120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, B Die 834In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
Micron MT52L256M32D1PF-107 WT:B TR
Micron DRAM LPDDR3 8G 256MX32 FBGA 589In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM Mobile - LPDDR3 8 Gbit 32 bit 933 MHz FBGA-178 256 M x 32 - 30 C + 85 C MT52L256M32D1PF Reel, Cut Tape, MouseReel
Micron DRAM DDR2 2G 256MX8 FBGA 306In Stock
Min.: 1
Mult.: 1
: 2.000

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS, T&R 43In Stock
1.500Expected 14/07/2027
Min.: 1
Mult.: 1
: 1.500

SDRAM 128 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166Mhz, 54 pin TSOP II RoHS, IT, T&R 40In Stock
16.500On Order
Min.: 1
Mult.: 1
: 1.500

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Winbond DRAM 128Mb DDR2-800, x16 T&R 2.375In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 128 Mbit 16 bit TFBGA-84 8 M x 16 1.7 V 1.9 V - 40 C + 95 C W9712G6KB Reel, Cut Tape
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 166Mhz, 54 pin TSOP II RoHS, IT 194In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 167 MHz TSOP-II-54 64 M x 8 6 ns 3 V 3.6 V - 40 C + 85 C IS42S86400F Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 1.110In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16128DL Reel, Cut Tape, MouseReel
Micron DRAM RLDRAM 288M 8MX36 FBGA 92In Stock
Min.: 1
Mult.: 1
: 1.000

RLDRAM2 288 Mbit 36 bit 533 MHz FBGA-144 8 M x 36 1.7 V 1.9 V 0 C + 95 C MT49H Reel, Cut Tape, MouseReel
Winbond DRAM 1Gb DDR3 SDRAM, x16, 667MHz T&R 2.937In Stock
Min.: 1
Mult.: 1
: 3.000

SDRAM - DDR3 1 Gbit 667 MHz VFBGA-90 64 M x 16 1.5 V 1.5 V Reel, Cut Tape
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT, T&R 35In Stock
1.500On Order
Min.: 1
Mult.: 1
: 1.500

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R 32In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM 256 Mbit 8 bit/16 bit 143 MHz BGA-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, IT, T&R 40In Stock
13.500On Order
Min.: 1
Mult.: 1
: 1.500

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS, 257In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F Reel
ISSI DRAM Automotive 2G 1.8V DDR2 128Mx16 333MHz 209In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V - 40 C + 105 C IS46DR16128C Reel
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, T&R 1.278In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM TSOP-II-54 IS45S16160J Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 MHz, Commercial Temp, tape and reel, A Die 815In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel, Cut Tape, MouseReel
ISSI DRAM 128Mb, 3.3V, 143MHz 8M x 16 SDRAM 1.594In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Reel, Cut Tape, MouseReel
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V I-Temp 610In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.5V, DDR3, 128Mx16, 1333MT/s at 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 1.625In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3 BGA-96 20 ns IS43TR16128C Reel, Cut Tape, MouseReel
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V A-Temp 1.488In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 333Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 105In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm), T&R 5In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +105C), 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin TSOP II RoHS 14In Stock
108Expected 10/08/2027
Min.: 1
Mult.: 1

SDRAM TSOP-II-54 IS45S16320F Reel
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS 139In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 BGA-84 IS46DR16640C Reel