MouseReel RS-485-IC-Schnittstelle

Ergebnisse: 241
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Montageart Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle RS-485 Transceivers with Low-Voltage Log 2.746Auf Lager
Min.: 1
Mult.: 1
Max.: 2.746
: 2.500

SMD/SMT SOIC-14 MAX13433E Transceiver 16 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485-IC-Schnittstelle 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 2.811Auf Lager
Min.: 1
Mult.: 1
Max.: 2.811
: 1.000

SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Extended Common-mode Transceiver A 595-S A 595-SN65HVD20D 3.302Auf Lager
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65HVD20 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DL 178Auf Lager
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Quad Differential Li ne Driver A 595-SN7 A 595-SN75ALS174ADW 1.742Auf Lager
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-20 SN75ALS174A Driver 20 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 55 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-485-IC-Schnittstelle 4x RS485 Line Rcv 495Auf Lager
Min.: 1
Mult.: 1
Max.: 495
: 1.000

SMD/SMT SOIC-16 LTC489 7 mA Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Low-Power Diff Line Driver/Receiver ALT ALT 595-SN65LBC179ADR 2.052Auf Lager
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65LBC179A 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 5V RS-485 Transceive A 595-THVD1550D A 5 A 595-THVD1550D 6.676Auf Lager
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

SMD/SMT SOIC-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Bus-Polarity Correct RS-485 Tnscvr A 595 A 595-SN888CD 2.413Auf Lager
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN888C Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN65176BDR 25Auf Lager
2.500erwartet ab 25.08.2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 1.650Auf Lager
Min.: 1
Mult.: 1
Max.: 1.650
: 2.500

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers 2.274Auf Lager
Min.: 1
Mult.: 1
Max.: 2.274
: 2.500

SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle 5kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection 734Auf Lager
Min.: 1
Mult.: 1
Max.: 734
: 1.000

SMD/SMT SOIC-Wide-16 MAX14948 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 6.3 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485-IC-Schnittstelle 60V Rugged PROFIBUS RS485 Transceivers 2.138Auf Lager
Min.: 1
Mult.: 1
Max.: 2.138
: 2.500

SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485-IC-Schnittstelle 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 208Auf Lager
Min.: 1
Mult.: 1
Max.: 208
: 250

SMD/SMT MSOP-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485-IC-Schnittstelle 35kV High-ESD PROFIBUS RS-485 Transceiver 2.275Auf Lager
Min.: 1
Mult.: 1
Max.: 2.275
: 2.500

SMD/SMT TDFN-EP-8 MAX14770E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485-IC-Schnittstelle Iso RS485 Tran 1.010Auf Lager
Min.: 1
Mult.: 1
Max.: 1.010
: 1.000

SMD/SMT SOIC-28 LTC1535 13 mA Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 963Auf Lager
2.500Auf Bestellung
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

SMD/SMT SOIC-8 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3-V to 5.5-V half-du plex RS-485 transce Vorlaufzeit 9 Wochen
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VSON-10 THVD1454 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 5 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD73DGS 5.903Auf Lager
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 SN65HVD73 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 3V-to-5.5V 250Kbps R S-485 transceiver w 416Auf Lager
2.500erwartet ab 22.10.2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 THVD2419 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-485-IC-Schnittstelle High-speed 3.3V / 5V RS485 trans +- 12 kV IEC 61000-4-2 contact ESD protect 1.651Auf Lager
2.500erwartet ab 07.09.2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485-IC-Schnittstelle 32-Mbps 3.3-V half-d uplex RS485 transce 3.064Auf Lager
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 THVD1330 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 2 mA - 40 C + 125 C 8 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485-IC-Schnittstelle 5.7 kV RMS 500kbps Full Duplex Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 1.427Auf Lager
Min.: 1
Mult.: 1
Max.: 1.760
: 400

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485-IC-Schnittstelle Iso RS485 Tran 1.733Auf Lager
Min.: 1
Mult.: 1
Max.: 1.733
: 1.000

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA - 40 C + 85 C 8 kV Reel, Cut Tape, MouseReel