texas instruments RS-232-IC-Interface

Ergebnisse: 413
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Montageart Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Texas Instruments RS-232-IC-Interface Triple Low Power A 5 95-SN75C1406DW A 595-SN75C1406DW 1.632Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 250 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface RS232 Mult Chl A 595 -SN65C3243DW A 595-SN65C3243DW 812Auf Lager
Min.: 1
Mult.: 1
Rolle: 1.000

SOIC-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface RS232 A 595-MAX3243C DW A 595-MAX3243CDW 2.148Auf Lager
Min.: 1
Mult.: 1
Rolle: 1.000

SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 1-Channel RS-232 A 5 95-MAX3221IDB A 595-MAX3221IDB 11.150Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V Mult-Ch RS232 A 595-MAX3222CPW A 595-MAX3222CPW 7.056Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-20 MAX3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V Mult-Ch RS232 A 595-MAX3232CDB A 595-MAX3232CDB 3.420Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Line Driver & Rec 1.203Auf Lager
Min.: 1
Mult.: 1

PDIP-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V Through Hole 6.1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232-IC-Interface Dual RS232 Driver 3.516Auf Lager
Min.: 1
Mult.: 1

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232-IC-Interface 3-5.5V Mult-Ch RS232 A 595-MAX3222IPW A 595-MAX3222IPW 1.626Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-20 MAX3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3- to 5.5-V single c hannel 250kbps RS-23 1.970Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

SOT-23-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232-IC-Interface 1-Channel RS-232 A 5 95-MAX3221CDB A 595-MAX3221CDB 8.484Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3V To 5.5V MultiCh R S-232 2.511Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-16 SN65C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface RS-232 Transceiver w / Split Supply Pin 3.803Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

VQFN-32 TRS3253E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Quadruple Line Recei ver A 595-SN75189D A 595-SN75189D 8.179Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

SOIC-14 SN75189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V Multich RS- 2 32 Line Drvr/Rcvr 4.509Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface RS-232 Xceiver A 595 -TRS3386ECPW A 595-TRS3386ECPW 1.945Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface RS-232 1 Mbit/s Line Driver/Receiver A 5 A 595-SN65C3221EDB 2.385Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

SSOP-16 SN65C3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IPW 671Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232ECPW 3.639Auf Lager
4.000erwartet ab 26.02.2026
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Multichannel RS-232 Line Drv/Rcvr A 595- A 595-MAX3222ECPW 2.943Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 2.5-V 460-KBPS RS-23 2 Transceiver A 595 A 595-MAX3318EIPW 2.362Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243EIDB 4.503Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

SSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V RS232 A 595-S N75C3221PW A 595-SN75C3221PW 2.433Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-16 SN75C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 1-Channel RS-232 A 5 95-MAX3221IPW A 595-MAX3221IPW 5.901Auf Lager
7.495erwartet ab 26.03.2026
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 5V Dual Line Driver/ Receiver A 595-MAX2 A 595-MAX202IPW 1.940Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel