Interface IC's RS-232-IC-Interface

Ergebnisse: 2.016
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Montageart Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Analog Devices RS-232-IC-Interface 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 432Auf Lager
Min.: 1
Mult.: 1

LFCSP-32 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tray
Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, +5V RS-232 Transceivers 876Auf Lager
Min.: 1
Mult.: 1

SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube

MaxLinear RS-232-IC-Interface 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 2.155Auf Lager
Min.: 1
Mult.: 1
Rolle: 1.500

SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V MULTICHANNEL RS232 LINE DRVR/RCVR 1.740Auf Lager
3.000erwartet ab 04.03.2026
Min.: 1
Mult.: 1
Rolle: 3.000

VQFN-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface RS232 Mult Chl 2.255Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

SSOP-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232-IC-Interface RS232 3V 2D/2R IND 2.267Auf Lager
Min.: 1
Mult.: 1

SOIC-Narrow-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232-IC-Interface RS232 3V 2D/2R 15KV IND 2.309Auf Lager
Min.: 1
Mult.: 1

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232-IC-Interface 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 1.514Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

SO-Narrow-16 MAX3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
MaxLinear RS-232-IC-Interface TRUE +3V-+5.5V RS-232 4.695Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232-IC-Interface 3V RS-232 I.C. 2.266Auf Lager
Min.: 1
Mult.: 1
Rolle: 1.000

TSSOP-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 1.736Auf Lager
Min.: 1
Mult.: 1

TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232-IC-Interface 3V-5.5V 2Ch RS-232 1 Mbit Line Drvr/Rcvr A 595-TRSF3232EID 4.264Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

SOIC-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface RS232 Mult Chl A 595 -SN65C3238PW A 595- A 595-SN65C3238PW 3.897Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232-IC-Interface RS232 5V 2D/2R 0 1UF CAPS 16W IND 2.087Auf Lager
Min.: 1
Mult.: 1

SOIC-Wide-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232-IC-Interface 3 to 5.5V Multichan RS-232 Line Drv/Rec 2.385Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

VQFN-32 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243ECPW 1.431Auf Lager
4.000erwartet ab 15.06.2026
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232-IC-Interface RS232 3V 2D/2R 16 N COM 11.281Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, +5V RS-232 Transceivers 2.089Auf Lager
Min.: 1
Mult.: 1
Rolle: 1.000

SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 1 A Supply-Current, True +3V to +5.5V RS 2.080Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

SSOP-20 MAX3223 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 207Auf Lager
Min.: 1
Mult.: 1

TSSOP-20 MAX13234E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 635Auf Lager
Min.: 1
Mult.: 1

TSSOP-16 MAX221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 1.650Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

TSSOP-20 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-IC-Interface 1 A, Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown 513Auf Lager
Min.: 1
Mult.: 1

SSOP-20 MAX3218 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3 V 3 V SMD/SMT 3 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-IC-Interface 3.0V, 15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones 632Auf Lager
Min.: 1
Mult.: 1

TSSOP-20 MAX3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232-IC-Interface RS232 3V 3D/5R 15KV 1MBPS E-DWN 32QFN IN 368Auf Lager
300erwartet ab 13.03.2026
Min.: 1
Mult.: 1

QFN-EP-32 ISL4245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Tube