texas instruments RS-232-IC-Interface

Ergebnisse: 413
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Verpackung/Gehäuse Serie Funktion Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Duplex Versorgungsspannung - Max. Versorgungsspannung - Min. Montageart Betriebsversorgungsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur ESD-Schutz Qualifikation Verpackung
Texas Instruments RS-232-IC-Interface 3 to 5V Multichannel RS-232 Line Drv/Rcv 119Auf Lager
Min.: 1
Mult.: 1

SOIC-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232-IC-Interface 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EID 1.483Auf Lager
9.750erwartet ab 04.03.2026
Min.: 1
Mult.: 1
Rolle: 2.500

SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Mult RS232 Driver A 595-SN75196DWR A 595 A 595-SN75196DWR 97Auf Lager
Min.: 1
Mult.: 1

SOIC-20 SN75196 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 10 kV Tube
Texas Instruments RS-232-IC-Interface LP LinCMOS Mult A 59 5-SN75LBC241DWR A 5 A 595-SN75LBC241DWR 23Auf Lager
Min.: 1
Mult.: 1

SOIC-28 SN75LBC241 Transceiver 100 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232-IC-Interface Quad RS232 Transcvr A 595-SN75C1154DWR A A 595-SN75C1154DWR 92Auf Lager
Min.: 1
Mult.: 1

SOIC-20 SN75C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232-IC-Interface Quad Low Power Line 115Auf Lager
Min.: 1
Mult.: 1

PDIP-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232-IC-Interface Quadruple Low-Power Line Drivers 65Auf Lager
Min.: 1
Mult.: 1

PDIP-14 SN75C198 Driver 300 kb/s 4 Driver 0 Receiver 15 V 4.5 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232-IC-Interface Quad Low Power Line A 595-LT1030CDR A 59 A 595-LT1030CDR 118Auf Lager
Min.: 1
Mult.: 1

SOIC-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232-IC-Interface 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-SN75C3238DWR 47Auf Lager
Min.: 1
Mult.: 1

SOIC-28 SN75C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232-IC-Interface 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-SN75C3243DWR 207Auf Lager
Min.: 1
Mult.: 1

SOIC-28 SN75C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232-IC-Interface 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243ECDW 23Auf Lager
Min.: 1
Mult.: 1
Rolle: 1.000

SOIC-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Multiple RS-232 Driv er and Receiver A 5 A 595-GD65232DWR 848Auf Lager
Min.: 1
Mult.: 1

SOIC-20 GD65232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 38 mA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232-IC-Interface 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318CPW 3Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Quad Low Pwr 94Auf Lager
Min.: 1
Mult.: 1

SOIC-14 SN75C198 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V SMD/SMT 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232-IC-Interface 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243EIDW 152Auf Lager
Min.: 1
Mult.: 1
Rolle: 1.000

SOIC-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223ECDWR 253Auf Lager
Min.: 1
Mult.: 1

SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232-IC-Interface Quadruple Low-Power Line Receiver 332Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

SOIC-14 SN75C189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDBR 104Auf Lager
Min.: 1
Mult.: 1

SSOP-20 SN65C3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232-IC-Interface 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX211IDW 9Auf Lager
Min.: 1
Mult.: 1
Rolle: 1.000

SOIC-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232DWR 224Auf Lager
Min.: 1
Mult.: 1

SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232-IC-Interface Dual W/Adj Slew Rate Line Driver A 595-U A 595-UA9636ACD 468Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

SOIC-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V SMD/SMT 18 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V Multich RS232 Line Driver/Rcvr 12Auf Lager
Min.: 1
Mult.: 1

TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV AEC-Q100 Tube
Texas Instruments RS-232-IC-Interface 3-5.5V MultiCh Compa t Line Drv/Rcvr 206Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

SSOP-20 SN65C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface 3-5.5V Mult-Ch RS232 A 595-MAX3232CD A 5 A 595-MAX3232CD
32.164Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 2.500

SOIC-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232-IC-Interface Aut Cat 3V-5.5V Mult Ch Line Drvr/Rcvr
16.000Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 2.000

TSSOP-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel