256 kB 32-bit Microcontrollers - MCU

Results: 1.302
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 828In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280037C SMD/SMT LQFP-100 C28x 256 kB 4 kB 32 bit 12 bit 120 MHz 51 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 285In Stock
Min.: 1
Mult.: 1

TMS320F280037C SMD/SMT LQFP-64 C28x 256 kB 69 kB 32 bit 3 x 12 bit 120 MHz 26 I/O 2.8 V 3.63 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 518In Stock
Min.: 1
Mult.: 1

TMS320F280037C SMD/SMT C28x 256 kB 69 kB 32 bit 12 bit 60 MHz 2.8 V 3.3 V - 40 C + 150 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 308In Stock
Min.: 1
Mult.: 1

TMS320F280037 SMD/SMT LQFP-64 C28x 256 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 2.8 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 120 -MHz 256-KB flash F 1.162In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280037 SMD/SMT LQFP-64 C28x 256 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 635In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280037 SMD/SMT C28x 256 kB 69 kB 32 bit 12 bit 60 MHz 2.8 V 3.3 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 256K/64K QFN48 805In Stock
Min.: 1
Mult.: 1

RX140 SMD/SMT HWQFN-48 RXv2 256 kB 64 kB 32 bit 12 bit 48 MHz 39 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP48 1.987In Stock
Min.: 1
Mult.: 1
: 2.000

RX26T SMD/SMT LQFP-48 RXv3 256 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP48 1.967In Stock
Min.: 1
Mult.: 1
: 2.000

RX26T SMD/SMT LQFP-48 RXv3 256 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP64 1.278In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT LQFP-64 RXv3 256 kB 48 kB 32 bit 12 bit 120 MHz 49 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP48 1.975In Stock
Min.: 1
Mult.: 1
: 2.000

RX26T SMD/SMT LQFP-48 RXv3 256 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP64 1.200In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT LQFP-64 RXv3 256 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP48 1.965In Stock
Min.: 1
Mult.: 1
: 2.000

RX26T SMD/SMT LQFP-48 RXv3 256 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/48K QFP64 1.202In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT LQFP-64 RXv3 256 kB 48 kB 32 bit 12 bit 120 MHz 37 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFN48 416In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT HWQFN-48 RXv3 256 kB 64 kB 32 bit 12 bit 120 MHz 37 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFN48 416In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT HWQFN-48 RXv3 256 kB 64 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFN48 416In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT HWQFN-48 RXv3 256 kB 64 kB 32 bit 12 bit 120 MHz 37 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFN48 416In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT HWQFN-48 RXv3 256 kB 64 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFN48 416In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT HWQFN-48 RXv3 256 kB 64 kB 32 bit 12 bit 120 MHz 37 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFN48 416In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT HWQFN-48 RXv3 256 kB 64 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFN48 416In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT HWQFN-48 RXv3 256 kB 64 kB 32 bit 12 bit 120 MHz 37 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 256KB Flash 1.588In Stock
Min.: 1
Mult.: 1

AT32UC3A0 SMD/SMT LQFP-144 AVR 256 kB 64 kB 32 bit 10 bit 66 MHz 109 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 256K FLASH 64K SRAM 1.762In Stock
Min.: 1
Mult.: 1
: 1.000

AT32UC3C1 SMD/SMT TQFP-100 AVR 256 kB 64 kB 32 bit 12 bit 66 MHz 81 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 6.287In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT QFN-28 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, QFP 80 1.214In Stock
Min.: 1
Mult.: 1

MCF5223X SMD/SMT LQFP-80 ColdFire V2 256 kB 32 kB 32 bit 12 bit 60 MHz 3 V 3.6 V - 40 C + 85 C Tray