Through Hole Netztransformatoren

Ergebnisse: 1.506
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Primärnennspannung Sekundärnennspannung Nennleistung Sekundärnennstrom Montageart Primärgewinde Sekundärgewinde Länge Breite Höhe Serie
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 209Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 192Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 2.4 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 262Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 2.4 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 225Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 2.4 VA 65 mA/130 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 166Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 179Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 171Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 6 VA 170 mA/340 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 193Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Netztransformatoren 50\60 Hz, Laminated Transformer 80Auf Lager
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 36 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Murata Power Solutions Netztransformatoren 1:2.14 TRN 110/550 UH 640Auf Lager
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 100 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Wurth Elektronik Netztransformatoren MID-UNIT STM Offline 1.60mH 6.20Ohm 1.066Auf Lager
Min.: 1
Mult.: 1

Power 85 VAC to 424 VAC 12 V 6 W 500 mA Through Hole Single Primary Winding Single Secondary Winding 13.72 mm 20.45 mm 10.8 mm MID-OLSTM
Wurth Elektronik Netztransformatoren MID-OLPI UCC28700 1.67 mH 6 W 821Auf Lager
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13 mm MID-OLPI
Tamura Netztransformatoren THROUGH HOLE 1.1VA 680Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 3FD
Tamura Netztransformatoren THROUGH HOLE 1.1VA 509Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 3FD
Tamura Netztransformatoren THROUGH HOLE 6VA 1.064Auf Lager
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 34.54 mm 3FD
Tamura Netztransformatoren THROUGH HOLE 1.1VA 592Auf Lager
Min.: 1
Mult.: 1

115 VAC 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 3FS
Tamura Netztransformatoren THROUGH HOLE 2.4VA 475Auf Lager
Min.: 1
Mult.: 1

115 VAC 12 V/24 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
Tamura Netztransformatoren THROUGH HOLE 12VA 250Auf Lager
Min.: 1
Mult.: 1

115 VAC 12 VA Through Hole Single Primary Winding Dual Secondary Winding 38 mm 3FS
Tamura Netztransformatoren POWER TRANSFORMER THROUGH 5VA 253Auf Lager
Min.: 1
Mult.: 1

5 VA Through Hole 35.6 mm PL
Murata Power Solutions Netztransformatoren Max250 TX EN60950 Approved 149Auf Lager
Min.: 1
Mult.: 1

Through Hole 15 mm 15 mm 12 mm 76250ENC
Wurth Elektronik Netztransformatoren WE-FB LT3751 2.5 uH 127.5 W 35Auf Lager
Min.: 1
Mult.: 1

Flyback Transformers 24 V 75 V 127.5 W 1.7 A Through Hole Single Primary Winding Dual Secondary Winding 36.5 mm 42 mm 23 mm WE-FB
Wurth Elektronik Netztransformatoren MID-OLTI UCC28722 1.35 mH 6 W 157Auf Lager
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 500 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Netztransformatoren MID-OLLT LT3798 600 uH 14 W 156Auf Lager
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 28 V 14 W 500 mA Through Hole Single Primary Winding Dual Secondary Winding 18 mm 16.5 mm 18 mm MID-OLLT
Wurth Elektronik Netztransformatoren MID-UNIT NXP Offline 2.38mH 1Ohm 91Auf Lager
1.050erwartet ab 19.03.2026
Min.: 1
Mult.: 1

Power 85 VAC to 272 VAC 12 V 7.2 W 600 mA Through Hole Single Primary Winding Dual Secondary Winding 20 mm 24.38 mm 16 mm MID-OLSTM
Wurth Elektronik Netztransformatoren MID-OLSTM L6599A 1.396 mH 12 W 231Auf Lager
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V, 12 V 12 W 500 mA, 500 mA Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm MID-OLSTM