texas instruments Gate-Treiber

Ergebnisse: 894
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Verpackung/Gehäuse Anzahl der Treiber Anzahl der Ausgänge Ausgangsstrom Versorgungsspannung - Min. Versorgungsspannung - Max. Konfiguration Anstiegszeit Abfallzeit Minimale Betriebstemperatur Maximale Betriebstemperatur Serie Qualifikation Verpackung
Texas Instruments Gate-Treiber 2A HS Inverting 20.957Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 4 V 14 V Inverting 14 ns 14 ns - 40 C + 125 C TPS2818 Reel, Cut Tape, MouseReel

Texas Instruments Gate-Treiber Tiny 7A MOSFET Gate Dvr A 926-LM5112MYX/ A 926-LM5112MYX/NOPB 18.425Auf Lager
Min.: 1
Mult.: 1
Rolle: 1.000

MOSFET Gate Drivers SMD/SMT MSOP-PowerPad-8 1 Driver 1 Output 7 A 3.5 V 14 V Inverting, Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5112 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber 100V Half-Bridge Dri ver Family 7.062Auf Lager
Min.: 1
Mult.: 1
Rolle: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 1.8 A 9 V 14 V 600 ns 600 ns - 40 C + 125 C LM5102 Reel, Cut Tape, MouseReel

Texas Instruments Gate-Treiber Automotive 7-A/5-A s ingle-channel low-s A 595-LMG1025QDEETQ1 2.655Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 7 A 4.75 V 5.25 V 650 ps 850 ps - 40 C + 125 C LMG1025 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber Automotive 40-V fou r-channel half-bridg 4.175Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-40 4 Driver 4.9 V 37 V - 40 C + 125 C DRV8714 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber 65-V max 3-phase sma rt gate driver with A 595-DRV8323SRTAT 26.477Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber Automotive 3-A 120- V half bridge driver 21.520Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 5.5 V 16 V 12 ns 10 ns - 40 C + 125 C UCC27282 Reel, Cut Tape, MouseReel

Texas Instruments Gate-Treiber Automotive 4-A 12 0- V half bridge gate 9.025Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SO-PowerPad-8 2 Driver 2 Output 4 A 7 V 17 V 7.2 ns 5.5 ns - 40 C + 140 C UCC27212A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber 4A/4A Sgl Ch Hi-Spd Lo-side Gate Drvr A A 595-UCC27516DRSR 43.155Auf Lager
Min.: 1
Mult.: 1
Rolle: 250

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 9 ns 7 ns - 40 C + 140 C UCC27516 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber 20 V 35 A SON 3.5 x 4.5 mm synchronous b A 595-CSD95377Q4MT 12.017Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 35 A 4.5 V 5.5 V - 40 C + 125 C CSD95377Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber 1.4-A 100-V half br idge gate driver wit 29.050Auf Lager
Min.: 1
Mult.: 1
Rolle: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT LLP-8 2 Driver 2 Output 1.4 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5107 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber Synchronous rectifie r controller With U A 595-UCC24636DBVT 2.596Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 3 A 3.6 V 28 V 27 ns 20 ns - 40 C + 125 C UCC24636 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber 1.358Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

GaN FETs Half-Bridge SMD/SMT VQFN-19 1 Driver 1 Output 10 V 26 V Non-Inverting 30 ns 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber Single-Channel H-S M OSFET Driver 2.565Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 2 A 4 V 14 V Non-Inverting 14 ns 14 ns - 40 C + 125 C TPS2829 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber Dual 4-A with Enable 2.431Auf Lager
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 4 A 4 V 15 V Inverting, Non-Inverting 20 ns 15 ns - 40 C + 105 C UCC27425 Tube
Texas Instruments Gate-Treiber 65-V max 3-phase sma rt gate driver with A 595-DRV8323HRTAR 11.734Auf Lager
Min.: 1
Mult.: 1
Rolle: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber Dual Low-Side Driver A 926-LM5110-1SDX/N A 926-LM5110-1SDX/NOPB 1.693Auf Lager
Min.: 1
Mult.: 1
Rolle: 1.000

MOSFET Gate Drivers SMD/SMT WSON-10 2 Driver 2 Output 5 A 3.5 V 14 V Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5110 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber MOSFET DRVRS OTHER I Cs A 595-LM25101AM/ A 595-LM25101AM/NOPB 1.438Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 9 V 18 V 8 ns 8 ns - 40 C + 125 C LM25101 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber Power stage design A 595-CSD95378BQ5M A A 595-CSD95378BQ5M 2.397Auf Lager
Min.: 1
Mult.: 1
Rolle: 250

Driver ICs - Various SMD/SMT LSON-CLIP-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95378BQ5M Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber High-frequency dual synchronous rectifi A 595-UCC24624DT 6.534Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.25 V 26 V - 40 C + 125 C UCC24624 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber 100V 2A Half-Bridge Driver 4.259Auf Lager
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 9 V 14 V 570 ns 430 ns - 40 C + 125 C LM5101B Tube
Texas Instruments Gate-Treiber 65-V max 3-phase sma rt gate driver with A 595-DRV8323RSRGZR 4.696Auf Lager
Min.: 1
Mult.: 1
Rolle: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-48 6 Driver 6 Output 1 A 6 V 60 V - 40 C + 125 C DRV8323R Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber AC Dual 4-A MOSFET 2.098Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V Inverting, Non-Inverting 20 ns 15 ns - 40 C + 125 C UCC27425 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber Dual 4A MOSFET Drive rs 2.306Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

Driver ICs - Various Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V 20 ns 15 ns - 40 C + 125 C UCC27423 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate-Treiber 60A Synch Buck NexFE T A 595-CSD95378BQ5 A 595-CSD95378BQ5MC 444Auf Lager
Min.: 1
Mult.: 1
Rolle: 250

Driver ICs - Various SMD/SMT VSON-CLIP-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95378BQ5MC Reel, Cut Tape, MouseReel