Terminal EMI Filter Circuits

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Circuit Type Capacitance Resistance Voltage Rating Current Rating Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (500MHz to2000MHz), 1A 28.160In Stock
72.000On Order
Min.: 1
Mult.: 1
: 4.000

Three Terminal Filter Capacitors Three Terminal Filter LC (T) Filter 22 pF 12 V 1 A SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits RNET - RC TERMINATOR Non-Stocked
Min.: 5.000
Mult.: 100
RC Network, Dual Termination 150 pF 100 Ohms 50 V SMD/SMT SIP-10 - 30 C + 85 C 700