5 mm Common Mode Filter Chokes

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Laird Common Mode Chokes / Filters CM choke 10.289In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel CM6050 SMD/SMT 500 Ohms 3.1 A 22.1 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes

KEMET Common Mode Chokes / Filters 50V 1A -25/+85C DCR=100mOhms 1.186In Stock
3.000Expected 25/02/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 1.500

PCB Mount M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
Laird Common Mode Chokes / Filters CM choke 1.950In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel CM6050 SMD/SMT 300 Ohms 3.7 A 14.3 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape Common Mode Chokes
KEMET Common Mode Chokes / Filters 80V DCR=100mOhm 0.5A Imped 700Ohm 2.870In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount M-500CT SMD/SMT 700 uH 500 mA 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
Bourns Common Mode Chokes / Filters Ind,5x5x2.5mm,0.1kOhms+/-35%,6A,shd 2.978In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount 2 Channel SRF0502 SMD/SMT 230 nH 100 Ohms 35 % 6 A 15 Ohms - 40 C + 125 C 5 mm 5 mm 2.5 mm Reel, Cut Tape, MouseReel Line Filters
Bourns Common Mode Chokes / Filters Ind,5x5x2.5mm,1kOhms+/-35%,2A,shd 8.889In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount 2 Channel SRF0502 SMD/SMT 2.5 uH 1 kOhms 35 % 2 A 45 Ohms - 40 C + 125 C 5 mm 5 mm 2.5 mm Reel, Cut Tape, MouseReel Line Filters
Bourns Common Mode Chokes / Filters Ind,5x5x2.5mm,1.4kOhms+/-35%,1.5A,shd 2.639In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount 2 Channel SRF0502 SMD/SMT 2.6 uH 1.4 kOhms 35 % 1.5 A 55 Ohms - 40 C + 125 C 5 mm 5 mm 2.5 mm Reel, Cut Tape, MouseReel Line Filters
Bourns Common Mode Chokes / Filters Ind,5x5x2.5mm,0.25kOhms+/-35%,5A,shd 2.957In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount 2 Channel SRF0502 SMD/SMT 550 nH 250 Ohms 35 % 5 A 20 Ohms - 40 C + 125 C 5 mm 5 mm 2.5 mm Reel, Cut Tape, MouseReel Line Filters
Bourns Common Mode Chokes / Filters Ind,5x5x2.5mm,0.5kOhms+/-35%,4A,shd 1.968In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount 2 Channel SRF0502 SMD/SMT 1.1 uH 500 Ohms 35 % 4 A 30 Ohms - 40 C + 125 C 5 mm 5 mm 2.5 mm Reel, Cut Tape, MouseReel Line Filters
Murata Electronics Common Mode Chokes / Filters 1000 OHM 50V 7.618In Stock
Min.: 1
Mult.: 1
: 400

PCB Mount DLW5B SMD/SMT 1 kOhms 1.5 A 60 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 190 OHM 50V 5.450In Stock
6.800Expected 15/12/2026
Min.: 1
Mult.: 1
: 400

PCB Mount 1 Channel DLW5B SMD/SMT 190 Ohms 5 A 20 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 350 OHM 50V 1.995In Stock
2.400Expected 06/10/2026
Min.: 1
Mult.: 1
: 400

PCB Mount DLW5B SMD/SMT 350 Ohms 2 A 40 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1.846In Stock
Min.: 1
Mult.: 1
: 400

PCB Mount 1 Channel DLW5B_Z SMD/SMT 600 Ohms 1 A 120 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHM 50V 6.0A 10.613In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel DLW5B SMD/SMT 100 Ohms 6 A 13 mOhms - 40 C + 105 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1000 OHM 50V 5.316In Stock
41.300On Order
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel DLW5B SMD/SMT 1 kOhms 2 A 34 mOhms - 40 C + 85 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1400 OHM 50V 10.659In Stock
21.000On Order
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel DLW5B SMD/SMT 1.4 kOhms 1.5 A 56 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 500 OHM 50V 25.230In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel DLW5B SMD/SMT 500 Ohms 4 A 27 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 250 OHM 2.720In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel DLW5B_Z SMD/SMT 250 Ohms 3 A 20 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 200 OHM 80V 4.4A 9.538In Stock
Min.: 1
Mult.: 1
: 300

PCB Mount 1 Channel PLT5BPH SMD/SMT 200 Ohms 30 % 4.4 A 9.1 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 500 OHM 80V 3.1A 11.365In Stock
7.800Expected 08/10/2026
Min.: 1
Mult.: 1
: 300

PCB Mount PLT5BPH SMD/SMT 500 Ohms 30 % 3.1 A 17 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Laird Common Mode Chokes / Filters CM choke 5.454In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel CM6050 SMD/SMT 100 Ohms 5.6 A 5.2 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
KEMET Common Mode Chokes / Filters 50V DCR=65mOhm 1.5A Imped 200Ohm 850In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 1.500

PCB Mount M-500CT SMD/SMT 200 uH 1.5 A 65 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
Murata Electronics Common Mode Chokes / Filters 1500 OHM 50V 354In Stock
4.800On Order
Min.: 1
Mult.: 1
: 400

PCB Mount DLW5B SMD/SMT 1.5 kOhms 1 A 100 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 3000 OHM 50V 14In Stock
13.200On Order
Min.: 1
Mult.: 1
: 400

PCB Mount DLW5B SMD/SMT 3 kOhms 500 mA 300 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 82In Stock
800On Order
Min.: 1
Mult.: 1
: 400

PCB Mount DLW5B SMD/SMT 500 Ohms 40 % 1 A 230 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape Common Mode Chokes