105 Ferrite Beads

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 10.2mm 6.5Ohms AECQ2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 6.5 Ohms 30 % - 40 C + 125 C 5.5 mm 21.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 5.2mm 7Ohm AECQ2 Non-Stocked Lead-Time 16 Weeks
Min.: 196
Mult.: 196

WE-AENA EMI Suppression Ferrite Beads SMD/SMT 7 Ohms 30 % - 40 C + 125 C 5.5 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 6Ohms AECQ2 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 6 Ohms 30 % - 40 C + 125 C 5.5 mm 28.3 mm AEC-Q200 Tray
Delevan EMI1806R-105
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

EMI1806R Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 105 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel