Module Antennen

Ergebnisse: 733
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Elektrische Ausführung Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Serie Verpackung
Siretta Antennen 915MHZ ISM BAND BOLT THROUGH ANTENNA, 1M CABLE AND SMA MALE CONNECTOR 2Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 915 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Direct / Permanent Mount Connector SMA Male 915 MHz ISM Applications 15 mm 1 M RG174 Bulk

Siretta Antennen 4G/3G/WIFI SMALL FOOTPRINT BOLT THRU ANTENNA WITH N-TYPE F CONNECTOR STUD 13Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Cone 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 65 C 3 Band Direct / Permanent Mount Connector N Female 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 77.7 mm IP65 Bulk
Siretta Antennen LTE + WIFI COMBINED BOLT THRU ANTENNA 0.5M CABLES SMA MALE RP CONN (WIFI) SMA MALE CONN (LTE) 35Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 1.88 GHz 2.635 GHz Bluetooth, BLE 2G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GPRS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 50 Ohms 1.5 60 W 3 Band Direct / Permanent Mount Connector SMA Male 1.89 GHz, 2.4 GHz, 2.6 GHz Cellular Applications, Wireless Applications 14.5 mm IP67 500 mm RG174 Bulk
Siretta Antennen LTE + WIFI COMBINED BOLT THRU ANTENNA 2.5M CABLES SMA MALE RP CONN (WIFI) SMA MALE CONN (LTE) 18Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 1.88 GHz 2.635 GHz Bluetooth, BLE 2G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GPRS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 50 Ohms 1.5 60 W 3 Band Direct / Permanent Mount Connector SMA Male 1.89 GHz, 2.4 GHz, 2.6 GHz Cellular Applications, Wireless Applications 14.5 mm IP67 2.5 M RG174 Bulk
HUBER+SUHNER Antennen SENCITY Omni-S Cellular SISO Antenna 1Auf Lager
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 790 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) Module Dome 2 dBi, 2 dBi, 6 dBi, 4 dBi 50 Ohms 1.8, 2.5, 1.9, 1.6 10 W - 55 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 860 MHz, 945 MHz, 1.94 GHz, 2.495 GHz Celluar 145 mm IP66, IP67 ENVIROFLEX_316_D Omni-S
Molex Antennen 3 in 1 4G Wi-Fi GPS Ext Anntena 3m Cbls
35Auf Lager
360Auf Bestellung
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas MIMO 824 MHz 2.69 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS GLONASS, GNSS, GPS 802.11, LoRaWAN, SigFox, LPWAN, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Puck - 0.5 dBi, - 2.7 dBi, 0 dBi, 3 dBi 50 Ohms 4 Band Adhesive Mount Connector FAKRA 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 960 MHz, 1.427 GHz, 1.528 GHz, 1.561 GHz, 1.57442 GHz, 1.575 GHz, 1.602 GHz, 1.71 GHz, 1.85 GHz, 1.99 GHz, 2.17 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz 77 mm 3 M Coax x 3 206866 Bulk

Molex Antennen OnMetal WiFi Antenna 2.4GHz/5GHz 300mm 30Auf Lager
600erwartet ab 05.06.2026
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 2.4 GHz, 5.15 GHz 2.5 GHz, 5.85 GHz Bluetooth, BLE DSRC WiFi IoT Module Square 2 dBi, 5.5 dBi - 40 C + 85 C 2 Band Screw Connector U.FL / IPEX MHF 2.45 GHz, 5.5 GHz 44 mm 37 mm 300 mm Coax 215868

Molex Antennen 5in1 Multi-Hub Antenna w/SMA M Conn
31Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC GPS LoRAN, SigFox, LPWAN, WLAN IoT, ISM, UWB Module Rectangular 2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB 50 Ohms 2 2 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz 155 mm 65 mm 20 mm IP66 1 M LMR200 x 4, 1 M RG174 216589
KYOCERA AVX Antennen GNSS (Active) Extern al 1m RG174 Cable SM 25Auf Lager
960erwartet ab 23.06.2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz GLONASS, GPS Module Square 2 dBi, 4.1 dBi, 2 dBi 50 Ohms 2.0:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 44 mm 35.2 mm 14.5 mm IPX7 1 M RG174 X1005247 Bulk
Pulse Electronics Antennen Ant Active GNSS Adh Mnt 5m SMA
69Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.61 GHz BEIDOU, GLONASS, GNSS, GPS Module Puck 26 dB 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.575 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M 53 mm 29.9 mm 6.6 mm IP65 5 M RG174 Bulk
Pulse Electronics Antennen Ant 0.698-2.7 LTE IP67 RG174 10Auf Lager
96Auf Bestellung
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA 802.11, WLAN, WiMAX IoT, ISM Module Cone 1.4 dBi, 2.7 dBi, 3.5 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz LTE Radio Systems, Logistics, Metering, Public Safety, Transportation, Vehicular Use 77.2 mm IP67 700 mm RG174 Bulk
TE Connectivity / Linx Technologies Antennen Antenna 868MHz Dipole MHW Long SMA 39Auf Lager
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Module T-Bar 5.4 dBi 14 MHz 50 Ohms 1.9 10 W - 20 C + 70 C 1 Band Adhesive Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 138 mm 15.5 mm 9.2 mm 4.6 M RG174 MHW Bulk
PCTEL / Amphenol Antennen 3G/2.4 GHZ, EMBEDDED, 15CM, MCXR/A 4Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.4 GHz 2.5 GHz ISM Module T-Bar 2 dBi 100 MHz 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MCX RA 2.45 GHz M2M, Telematics 55.1 mm 17 mm 0.64 mm LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennen MINIBLADE BLACK 0.5M RG316 BLACK RPSMA-M 2400-2485/3400-3800/4900-5925MHZ 93Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WiFi 7 Module I-Bar 3.8 dBi, 5 dBi, 7 dBi 85 MHz, 400 MHz, 1.05 GHz, 1.2 GHz 50 Ohms 2:1, 3:1 - 40 C + 85 C 4 Band Adhesive, Screw Connector RP-SMA Male 2.4425 GHz, 3.6 GHz, 5.425 GHz, 6.525 GHz Off-Highway Vehicle (OHV), ECU/Gateway, Smart Metering, Smart City, EV-chargers, Industrial IoT 55.6 mm 23.6 mm 6.6 mm IP65 RG-316 MINIBLADE Bulk
PCTEL / Amphenol Antennen GPS/GLONASS, 28DB, MAGNET MNT, LOW NOISE(1.5DB),3M, MSMA
17Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.568 GHz 1.618 GHz GLONASS, GPS, QZSS Module Square 30 dB 50 MHz 50 Ohms - 40 C + 85 C LNA 1 Band Magnetic Mount Connector SMA Male 1.593 GHz 59.2 mm 52.1 mm 13.6 mm IP67 RG-174 GPS MAGNETIC Bulk
PCTEL / Amphenol Antennen GPS, INSIDE GM, 26 DB, MSMA
25Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57542 GHz 1.57542 GHz GPS Module Square 3 dBic, 26 dB 50 Ohms - 40 C + 85 C LNA 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 56.3 mm 50 mm 14.9 mm RG-174 GPS MAGNETIC Bulk
PCTEL / Amphenol Antennen ANTENNA, COACH, GNSS, DUAL LTE, 802.11AC MIMO, WHITE 5Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 2G/3G/5G, Cellular, LTE GNSS, GPS 802.11 ac Module Dome 50 Ohms 2.0:1 50 W - 40 C + 85 C 10 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 892 MHz, 1.5865 GHz, 1.955 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4125 GHz, 5.55 GHz ITS, IIoT 4.05 in 3.46 in IP67 RG-174, Pro Flex Plus 195 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennen LOW PROFILE, 2X LTE, GNSS, BLACK HOUSING
9Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 9 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennen LOW PROFILE, 2X LTE, GNSS, WHITE HOUSING
10Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 9 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennen LOW PROFILE, 2X LTE, GNSS, WIFI, BLACK HOUSING
10Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS WiFi Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 11 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennen LOW PROFILE, 2X LTE, GNSS, WIFI, WHITE HOUSING
10Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas LNA, MIMO 617 MHz 5.95 GHz 4G/5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GPS, QZSS WiFi Module Square 3 dB, 4 dB, 4.5 dB, 5 dB, 5.5 dB, 6 dB, 7.5 dB26 dB 43 MHz, 81 MHz, 92 MHz, 170 MHz, 390 MHz, 460 MHz, 600 MHz, 900 MHz 1.09 GHz 50 Ohms 2, 2.0:1, 2.5, 3, 3.5, 4, 4.5 50 W - 40 C + 85 C 11 Band Direct / Permanent Mount Connector RP-SMA Plug, SMA Plug 657.5 MHz, 744 MHz, 875 MHz, 1.5865 GHz, 1.94 GHz IIoT, Enterprise Networks 5.19 in 4 in 1.3 in IPX7 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennen SHARK FIN PUBLIC SAFETY ANTENNA. 2 WIFI, 2 LTE, 1 GNSS
8Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11 ac, WiFi 6E TETGRA, UHF Module Sharkfin 7.3 dB, 5.9 dB, 6.6 dB, 2.8 dB, 0.7 dB, 2 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 12 Band Direct / Permanent Mount Connector SMA Male, SMA Plug 657.5 MHz, 750 MHz, 767.5 MHz, 892 MHz, 1.5835 GHz, 1.955 GHz, 2.0025 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4 GHz, 5.55 GHz IP67 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennen GPS/GLONASS THRU HOLE MOUNT ANTENNA
17Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA, MIMO 1.565 GHz 1.61 GHz GLONASS, GNSS, GPS Module Dome 26 dB 45 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Plug 1.5875 GHz 63.5 mm 12.7 mm IP56 RG-174 GPS PERMANENT Bulk
PCTEL / Amphenol Antennen GPS ANTENNA, ACTIVE, NMO MOUNT, LOW PROFILE, 28DB, BLACK
20Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57532 GHz 1.57552 GHz GPS Module Dome 1 dBic, 26 dB 50 Ohms - 40 C + 85 C LNA 1 Band NMO Mount Connector 1.57542 GHz Fixed and Mobile Applications GPS PERMANENT Bulk
PCTEL / Amphenol Antennen GPS L1, TIMING, 40 DB, HIGH REJECTION 4Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 3.5 dBic, 40 dB 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 81 mm 126 mm TIMING REFERENCE Bulk