Teltonika Managed Ethernet Schalter

Ergebnisse: 6
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Anzahl der Ports Übertragungsgeschwindigkeit Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Leistungsaufnahme Abmessungen
Teltonika Managed Ethernet Schalter L2 managed switch with L3 features. 24 ports (12 PoE+, 12 non-POE). 30W per port, budget of 300W. Cloud-enabled - shipped with 2 years of RMS Management. Protocols: Profinet, MRP, EtherNet/IP. Regions: Global. No PSU added.
5Auf Lager
Min.: 1
Mult.: 1

24 x RJ45, 4 x SFP 10 Mb/s, 100Mb/s, 1000 Mb/s RJ45, SFP 100 VAC 240 VAC 0 C + 50 C 325 W 483 mm x 234 mm x 44 mm
Teltonika Managed Ethernet Schalter L2 managed switch with L3 features. 24 ports non-POE. 30W per port, budget of 300W. Cloud-enabled - shipped with 2 years of RMS Management. Protocols: Profinet, MRP, EtherNet/IP. Regions: Global. No PSU added.
7Auf Lager
Min.: 1
Mult.: 1

24 x RJ45, 4 x SFP 10 Mb/s, 100Mb/s, 1000 Mb/s RJ45, SFP 100 VAC 240 VAC 0 C + 50 C 20 W 483 mm x 234 mm x 44 mm
Teltonika Managed Ethernet Schalter L2 managed switch with L3 features. 24 ports PoE+. 30W per port, budget of 300W. Cloud-enabled - shipped with 2 years of RMS Management. Protocols: Profinet, MRP, EtherNet/IP. Regions: Global. No PSU added.
6Auf Lager
Min.: 1
Mult.: 1

24 x RJ45, 4 x SFP 10 Mb/s, 100Mb/s, 1000 Mb/s RJ45 100 VAC 240 VAC 0 C + 50 C 330 W 483 mm x 234 mm x 44 mm
Teltonika Managed Ethernet Schalter Managed Ethernet Schalter Managed Switch, L2 with L3 features, Profinet, DHCPv6, Ethernet/IP, SFP, RMS Cloud, TSW OS software. Global version. Without PSU 47Auf Lager
Min.: 1
Mult.: 1

8 x RJ45, 2 x SFP 1 Gb/s, 20 Gb/s Ethernet, SFP 7 VDC 57 VDC - 40 C + 75 C 6 W 132 mm x 122.2 mm x 44.2 mm
Teltonika Managed Ethernet Schalter Managed Ethernet Schalter Managed Switch, POE+, L2 with L3 features, Profinet, DHCPv6, Ethernet/IP, SFP, RMS Cloud, TSW OS software. Global version. Without PSU 4Auf Lager
140erwartet ab 20.04.2026
Min.: 1
Mult.: 1

8 x RJ45, 2 x SFP 1 Gb/s, 20 Gb/s Ethernet, SFP 7 VDC 57 VDC - 40 C + 75 C 8 W, 248 W 132 mm x 122.2 mm x 44.2 mm
Teltonika Managed Ethernet Schalter Managed Switch, 8 ports POE+, L2 with L3 features, Profinet, DHCPv6, Ethernet/IP, SFP, RMS Cloud, TSW OS software. Global version with 250W PSU for USA

8 Port Ethernet 7 V 57 V - 40 C + 75 C 8 W 132 mm x 44.2 mm x 122.2 mm