R9 Zigbee-Module – 802.15.4

Ergebnisse: 261
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Bereich Übertragungsgeschwindigkeit Empfindlichkeit Versorgungsspannung - Min. Versorgungsspannung - Max. Ausgehender Versorgungsstrom Eingehender Versorgungsstrom Ausgangsleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Protokoll – ANT, Thread, Zigbee – 802.15.4 Verpackung
Digi Zigbee-Module – 802.15.4 XBee, S2C, 2.4GHz 802.15.4, SMT, u.fl 25Auf Lager
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee-Module – 802.15.4 XBeePRO 900HP Aust WireAnt, 2Multipoint
69Auf Lager
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee Bulk
Digi Zigbee-Module – 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz RPSMA
84Auf Lager
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee Bulk
Digi Zigbee-Module – 802.15.4 XBee, S2C DigiMesh 2.4, TH, U.FL 126Auf Lager
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee-Module – 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz Wire
27Auf Lager
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee-Module – 802.15.4 Xbee ZB SMT PCB pad ant250k bps prog 72Auf Lager
Min.: 1
Mult.: 1

2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 47 mA 42 mA 3.1 mW - 40 C + 85 C Zigbee PRO
SparkFun Zigbee-Module – 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m
83Auf Lager
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee-Module – 802.15.4 XBee, S2C, 2.4GHz 802.15.4, SMT, PCB 34Auf Lager
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee-Module – 802.15.4 XBee 865/868LP L.Pwr RF pad Ant 80kbps 36Auf Lager
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 863 MHz to 870 MHz 2.7 V 3.6 V 48 mA 27 mA 14 dBm - 40 C + 85 C Zigbee Bulk
SparkFun Zigbee-Module – 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m
7Auf Lager
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee-Module – 802.15.4 XBee, S2C DigiMesh Mesh 2.4, SMT, U.FL 36Auf Lager
Min.: 1
Mult.: 1

XBee S2C DigiMesh 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee Tray
CEL Zigbee-Module – 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
1Auf Lager
600erwartet ab 26.10.2026
Min.: 1
Mult.: 1
: 600

2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel, Cut Tape
Digi Zigbee-Module – 802.15.4 XBee XR Micro 868MHz, DigiMesh, RF Pad Antenna, MMT 579Auf Lager
Min.: 1
Mult.: 1

XBee XR Micro 868 863 MHz to 870 MHz 80 kb/s 1.8 V 3.6 V 76 mA 26 mA 13 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Digi Zigbee-Module – 802.15.4 XBee RR PRO, 2.4 GHz, DigiMesh, Chip Antenna, MMT, 1MB Flash / 96kb RAM
70Auf Lager
Min.: 1
Mult.: 1
XBee-PRO DigiMesh 2.4 GHz 1 Mb/s 1.71 V 3.8 V 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee-Module – 802.15.4 XBee RR, 2.4 Ghz, Zigbee, Chip Antenna, MMT, 1M/96k 871Auf Lager
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee-Module – 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, SMA, Through Hole, 1M/96K
824Auf Lager
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee-Module – 802.15.4 XBee RR PRO, 2.4 GHz, ZigBee, U.FL, Through Hole, 1M/96K
1.136Auf Lager
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
EnOcean Zigbee-Module – 802.15.4 Push-button transmitter module with 4 buttons, 2.4 GHz Zigbee Green Power (ZGP) 258Auf Lager
Min.: 1
Mult.: 1

PTM 215ZE 2.4 GHz 175 m 7 dBm - 25 C + 60 C Zigbee
Silicon Labs Zigbee-Module – 802.15.4 Telegesis ETRX357HR Zigbee Radio Module, UFL, R309 852Auf Lager
Min.: 1
Mult.: 1
: 600

ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C Zigbee Reel, Cut Tape
Digi Zigbee-Module – 802.15.4 XBee XR Micro 868MHz, DigiMesh, U.FL Antenna, MMT 207Auf Lager
Min.: 1
Mult.: 1

XBee XR Micro 868 863 MHz to 870 MHz 80 kb/s 1.8 V 3.6 V 76 mA 26 mA 13 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Digi Zigbee-Module – 802.15.4 XBee RR PRO, 2.4 GHz, Zigbee 3.0, PCB Antenna, Through Hole, 1M/96K
938Auf Lager
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee-Module – 802.15.4 XBee RR, 2.4 Ghz, Zigbee, PCB Antenna, Through Hole, 1M/96K 628Auf Lager
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee-Module – 802.15.4 XBee RR PRO - 2.4 GHz ZB 3.0, U.FL Antenna Connector, MMT, 1 MB Flash, 96kB Ram
279Auf Lager
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Microchip Technology Zigbee-Module – 802.15.4 2.4GHz IEEE 802.15.4 Transceiver Module 2.147Auf Lager
Min.: 1
Mult.: 1

MRF24J40 2.405 GHz to 2.48 GHz 400 ft 250 kb/s - 94 dBm 2.4 V 3.6 V 23 mA 19 mA 0 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Digi Zigbee-Module – 802.15.4 XBee, S2C, 2.4GHz Through-hole,PCB ant 2.380Auf Lager
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee