kit Multiprotokoll-Module

Ergebnisse: 22
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Verpackung
Fortebit Multiprotokoll-Module Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable. 5Auf Lager
Min.: 1
Mult.: 1

800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS


ADLINK Technology Multiprotokoll-Module AMPAK AP12356 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: -10 70? Driver for Win/Linux/Android2pcs x Antenna + 2pcs x IPEX cable 2Auf Lager
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 16 dBm PCIe, USB 3 V 3.6 V - 10 C + 70 C External Bluetooth 802.11 a/b/g/n/ac
Fortebit Multiprotokoll-Module Polaris 3G kit, includes: Polaris 3G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery. 1Auf Lager
Min.: 1
Mult.: 1

800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 3G GSM GLONASS, GPS
Espressif Systems Multiprotokoll-Module SMD module, ESP32-PICO-V3 with 4MB flash die inside, ESP32 ECO V3, PCB antenna, for Alexa Connect Kit (ACK). 477Auf Lager
Min.: 1
Mult.: 1
: 650

ESP32 2.4 GHz 19.5 dBm GPIO, I2C, I2S, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 16 mm x 23 mm x 2.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Fortebit Multiprotokoll-Module Polaris 2G kit, includes: Polaris 2G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable. 10Auf Lager
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 2G GSM GLONASS, GPS
Fortebit Multiprotokoll-Module Polaris 2G kit, includes: Polaris 2G board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery 10Auf Lager
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm I2C, SPI, UART 8 V 36 V - 35 C + 80 C SMA 2G GSM GLONASS, GPS
Arduino Multiprotokoll-Module Portenta Proto Kit ME ABX00042; ASX00055; TPX00200; ABX00050 244Auf Lager
Min.: 1
Mult.: 1

Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C Bluetooth 5.0 LTE Cat.4, 4G GNSS Bulk
Arduino Multiprotokoll-Module Portenta Proto Kit VE ABX00042; ASX00055; TPX00200; ABX00051; ABX00089 243Auf Lager
Min.: 1
Mult.: 1

Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C LTE Cat.4, 4G GNSS Bulk
Seeed Studio Multiprotokoll-Module XIAO ESP32S3 & Wio-SX1262 Kit with 3D case for Meshtastic & LoRa
35Auf Lager
134erwartet ab 15.06.2026
Min.: 1
Mult.: 1

XIAO 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V - 40 C + 85 C 11.6 m x 11 mm x 2.95 mm
Seeed Studio Multiprotokoll-Module Wio-WM1110 Dev Kit, built-in Semtech LR1110 and Nordic nRF52840
12Auf Lager
11Auf Bestellung
Min.: 1
Mult.: 1
Fortebit Multiprotokoll-Module Polaris NB-IoT kit, includes: Polaris NB-IOT board, aluminum case, GPS/Glonass/GSM antenna, main connector cable. Nicht auf Lager
Min.: 1
Mult.: 1

699 MHz to 2.17 GHz 33 dBm I2C, SPI, UART 8 V 32 V - 35 C + 80 C SMA NBIoT GLONASS, GPS
Fortebit Multiprotokoll-Module Polaris NB-IoT kit, includes: Polaris NB-IOT board, aluminum case, GPS/Glonass/GSM antenna, main connector cable, LiPo battery N/A
Min.: 1
Mult.: 1

699 MHz to 2.17 GHz 33 dBm I2C, SPI, UART 8 V 32 V - 35 C + 80 C SMA NBIoT GPS, GLONASS
ADLINK Technology RedPine Signals RS9113 WIFI/BT KIT
ADLINK Technology Multiprotokoll-Module RS9113-NBZ-D3N IEEE802.11a/b/g/n Dual band mPCIe half Card 1T1R+Dual mode BT4.0+Zigbee 802.15.4 USB interface Combo module 1pcs x WIFI/BT Antenna Operating Temperature range: -40 to +85 C Nicht auf Lager
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 20 dBm 3 V 3.6 V - 40 C + 85 C Bluetooth PCIe 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
ADLINK Technology MVP AC9620 WIFI BT KIT
ADLINK Technology Multiprotokoll-Module Intel Wireless-AC 9260, cables, and antennas for the MVP-5200 and MVP-6200 Nicht auf Lager
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, USB 0 C + 80 C Bluetooth 5.1 802.11 ac
ADLINK Technology INTEL AC9260 Non-VPRO WIFI/BT KIT
ADLINK Technology Multiprotokoll-Module INTEL AC9260 Non-VPRO WIFI/BT KIT2x2 WiFi 802.11a/b/g/n/acBluetooth5.0M.2 2230 with PCIe/USB I/FOperating Temperature: 0-80C Driver for WIN10, Linux2pcs x IPEX MHF4 cables2pcs x Antenna Nicht auf Lager
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac
ADLINK Technology EOS-JNX WIFI and BT kit
ADLINK Technology Multiprotokoll-Module WIFI and BT M.2 Type 2230 Combo module, LITEON_WCBN810L-Q2 Nicht auf Lager
Min.: 1
Mult.: 1
ADLINK Technology WiFi Intel AX210 Kit for MXA-200
ADLINK Technology Multiprotokoll-Module WiFi Kit for MXA-200, WiFi Intel AX210, SMA female to I-PEX MHF4, Antennas VSO_JR2Q00498-X0, Thermal solution Nicht auf Lager
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz IPEX MHF4 Bluetooth 5.3 802.11 a/b/g/n/ac/ax
ADLINK Technology SIM7100A 4G/LTE KIT(WT)
ADLINK Technology Multiprotokoll-Module SIMCOM7100A LTE full-size mini PCIe card, w/o SIM slot, w/o voice function For USB AT&T, Canada Rogers2pcs x IPEX to SMA Cable, 2pcs x WIFI/BT Antenna,Operation temperature: -40 to +85 Nicht auf Lager
Min.: 1
Mult.: 1
ADLINK Technology LITEON QCNFA324 WIFI/BT KIT
ADLINK Technology Multiprotokoll-Module LITEON QCNFA324 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: 0 70 C Driver for Win7/10, Linux2pcs x IPEX cables2pcs x Antenna Nicht auf Lager
Min.: 1
Mult.: 1
PCIe 0 C + 70 C Bluetooth 802.11 a/b/g/n/ac
Advantech FWA-T011-WLAN
Advantech Multiprotokoll-Module FWA-T011 W163 Wifi Kit Nicht auf Lager
Min.: 1
Mult.: 1

Advantech 9668T77300E
Advantech Multiprotokoll-Module TREK-773 WLAN kit (802.11a/b/g/n BT combo) Nicht auf Lager
Min.: 1
Mult.: 1
Bluetooth, BLE
ADLINK Technology EWK-M2-AC9260 w/ mPCIe converter
ADLINK Technology Multiprotokoll-Module INTEL AC9260 Non-VPRO WIFI/BT KIT2x2 WiFi 802.11a/b/g/n/acBluetooth5.0M.2 2230 with PCIe/USB I/FOperating Temperature: 0-70C Driver for WIN10, Linux2pcs x IPEX MHF4 cables2pcs x Antenna Nicht auf Lager
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz M.2, PCIe 3.135 V 3.465 V 0 C + 70 C IPEX MHF4, RP-SMA 30 mm x 22 mm x 2.4 mm Bluetooth 5.1 802.11 a/b/g/n/ac