MOD Multiprotokoll-Module

Ergebnisse: 1.594
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – Sub-GHz Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Qualifikation Verpackung
Ezurio Multiprotokoll-Module Module, Sona IF573, MIMO, MHF4, Tape and Reel 1.656Auf Lager
Min.: 1
Mult.: 1
: 1.000

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape, MouseReel
Ezurio Multiprotokoll-Module Module, Sona IF573, MIMO, Trace Pin, Tape and Reel 1.934Auf Lager
Min.: 1
Mult.: 1
: 1.000

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape
Murata Electronics Multiprotokoll-Module RF TXRX MODULE 5.4/WIFI 6
90Auf Lager
Min.: 1
Mult.: 1
: 1.000

17 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotokoll-Module CYW55513, Wi-Fi 6E TB, BT+BLE audio, PCB antenna 498Auf Lager
Min.: 1
Mult.: 1
: 500

18 dBm - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Bluetooth 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
u-blox Multiprotokoll-Module RTL8720DF, 802.11abgn+BLE, antenna pin, open CPU 1.929Auf Lager
Min.: 1
Mult.: 1
: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
CEL Multiprotokoll-Module CMP9670 Tri-Band Wi-Fi 6e 2x2 MU-MIMO DBS BT5.2 M.2 Card 25Auf Lager
Min.: 1
Mult.: 1

CMP9670 PCIe, USB Bluetooth Bulk
Seeed Studio Multiprotokoll-Module SenseCAP Card Tracker T1000-E for Meshtastic 8Auf Lager
589erwartet ab 08.06.2026
Min.: 1
Mult.: 1
4.7 V 5.5 V - 20 C + 60 C 85 mm x 55 mm x 6.5 mm Bluetooth GPS
CEL Multiprotokoll-Module CMP4020-2C BULK 50Auf Lager
Min.: 1
Mult.: 1

CMP4020 2.4 GHz, 5 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Bluetooth 5.1 Bulk
Digi Multiprotokoll-Module Digi XBee 3 Global LTE-M/NB-IoT, GNSS, 2G fallback, Telit ME310G1-WW, No SIM 512Auf Lager
1.375erwartet ab 10.07.2026
Min.: 1
Mult.: 1

XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Espressif Systems Multiprotokoll-Module ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 3.695Auf Lager
Min.: 1
Mult.: 1

ESP32-C6 2.4 GHz
AcSiP Multiprotokoll-Module AI7933CLD - Multiprotokoll-Module WIFI6+DSP Dual Band 2.4/5GHz M33 SoC Module 226Auf Lager
Min.: 1
Mult.: 1

WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bag
Seeed Studio Multiprotokoll-Module Seeed Studio XIAO ESP32C3
2.571Auf Lager
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Espressif Systems Multiprotokoll-Module 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 4.365Auf Lager
Min.: 1
Mult.: 1

ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee
Espressif Systems Multiprotokoll-Module ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 4.992Auf Lager
650erwartet ab 26.05.2026
Min.: 1
Mult.: 1

160 MHz SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm
Phoenix Contact Multiprotokoll-Module FL EPA 2
33Auf Lager
Min.: 1
Mult.: 1

9 V 30 V - 40 C + 65 C M12 67.8 mm x 92.7 mm x 33.2 mm Bluetooth IEEE 802.11
Seeed Studio Multiprotokoll-Module XIAO ESP32S3 & Wio-SX1262 Kit with 3D case for Meshtastic & LoRa
46Auf Lager
134Auf Bestellung
Min.: 1
Mult.: 1

XIAO 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V - 40 C + 85 C 11.6 m x 11 mm x 2.95 mm
Quectel Multiprotokoll-Module CAT 4
28Auf Lager
Min.: 1
Mult.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Tray
Fanstel Multiprotokoll-Module BLE 5.1 nRF52833 DF U.FL Connector 2.603Auf Lager
Min.: 1
Mult.: 1
: 1.000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C u.FL 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape


Fanstel Multiprotokoll-Module BLE 5.1 nRF52833 DF Long Range PCB Ant 4.908Auf Lager
Min.: 1
Mult.: 1
: 1.000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Texas Instruments Multiprotokoll-Module SimpleLink multipro tocol 2.4-GHz wirele 1.281Auf Lager
Min.: 1
Mult.: 1
: 2.000

CC2652PSIP 2.4 GHz 10 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel

Espressif Systems Multiprotokoll-Module SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, PCB antenna, -40 C +105 C. 12.395Auf Lager
21.450Auf Bestellung
Min.: 1
Mult.: 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape


Espressif Systems Multiprotokoll-Module SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna 5.904Auf Lager
Min.: 1
Mult.: 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotokoll-Module SMD module, ESP32-S3R8 with 3.3V, 8 MB Octal PSRAM die inside, 16 MB Quad SPI flash, PCB antenna 15.450Auf Lager
66.950Auf Bestellung
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 65 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel


Fanstel Multiprotokoll-Module Compact nRF5340 BLE 5.4 module, dualcore MCU, 1280KB flash, 276KB RAM, pads for antenna 1.395Auf Lager
Min.: 1
Mult.: 1
: 1.000
2.4 GHz 3.6 dBm I2S, QSPI, SPI, UART 1.7 V 5.5 V - 40 C + 105 C External Antenna 8.4 mm x 9 mm x 1.6 mm Bluetooth 5.2 Reel, Cut Tape
u-blox Multiprotokoll-Module Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, embedded PCB antenna. 74Auf Lager
500erwartet ab 20.07.2026
Min.: 1
Mult.: 1
: 500

MAYA-W4 PCB Reel, Cut Tape