A01 Antennen

Ergebnisse: 43
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Serie Verpackung
Lantronix Antennen Mini Magnetic Antenna, SMA male 9Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 900 MHz 1.8 GHz Cellular (NBIoT, LTE), GSM 2 Band Magnetic Mount Connector SMA-Male Bulk
KYOCERA AVX Antennen UWB PCB Vertical SMA (male) Connector 959Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005193 Bulk
KYOCERA AVX Antennen UWB PCB Horizontal S MA (male) Connector 1.021Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6.1 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005194 Bulk
ABRACON Antennen Tri-band Wi-Fi6E 2.4/5/6GHz 1.955Auf Lager
Min.: 1
Mult.: 1

Bulk
Taoglas Antennen Hercules A.01 GPS/GALILEO Permanent Mount, 3M RG-174 48*29mm 287Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.574397 GHz 1.576443 GHz BEIDOU, Galileo, GPS Module Dome 30 dB 50 Ohms 2 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz M2M, Telematics, Remote Monitor, Timing for Base Station, Vehicle Fleet Tracking 29 mm IP67, IP69K 3 M RG174 Hercules Bulk
Taoglas Antennen DECT/NTN n256 1880-2200MHz Ceramic Substrate Loop Antenna 5.400Auf Lager
Min.: 1
Mult.: 1
: 6.000

PCB Antennas 1.88 GHz 1.93 GHz 2.58 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel, Cut Tape
Taoglas Antennen NTN Ceramic Substrate Loop Antenna covering Bands 23 and n256 5.400Auf Lager
Min.: 1
Mult.: 1
: 6.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.98 GHz 2.2 GHz 2.16 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel, Cut Tape
Taoglas Antennen WLA.01 2.4GHz Ceramic SMD Loop Antenna 5.881Auf Lager
10.000erwartet ab 30.11.2026
Min.: 1
Mult.: 1
: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Loop Chip 2.5 dBi 100 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth, Earphone, Handheld Devices, Smart Phone, Tablets, Wireless Communications, USB Doncle, PCMCIA Cards 3.2 mm 1.6 mm 0.5 mm WLA.01 Reel, Cut Tape, MouseReel
Taoglas Antennen ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 5.816Auf Lager
Min.: 1
Mult.: 1
: 100

RFID/NFC Antennas PCB Antennas Loop Antenna 902 MHz 928 MHz ISM Loop Chip 1.5 dBi 26 MHz 50 Ohms 6:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Cellular 10 mm 3.2 mm 0.5 mm ILA.01 Reel, Cut Tape, MouseReel

Siretta Antennen 5G/4G COMPACT PCB EMBEDDED ANTENNA I-PEX CONNECTOR 100MM CABLE 86Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS ISM, RFID PCB Trace I-Bar 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount Connector U.FL 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 35 mm 6 mm 0.6 mm 100 mm RF1.13 Bulk

Siretta Antennen HIGH GAIN MINIATURE 5G/4G AND DUAL BAND WI-FI THROUGH-HOLE MOUNT ANTENNA 0.1M CABLE RP SMA MALE 75Auf Lager
100erwartet ab 24.08.2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Dome 2 dBi, 4 dBi 50 Ohms 2 1 W - 30 C + 60 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 22 mm IP65 100 mm RG174 Bulk
Taoglas Antennen TI.09.A 915MHz 0dBi Terminal Antenna SMA(M) 126Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 915 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 4 dBi 50 Ohms 1.8:1 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Smart Lighting, Remote Monitoring, IoT Devices, Smart Metering 169 mm Bulk
Taoglas Antennen ALA.01 GPS/GALILEO Active Loop Antenna 45*10*2.3mm, 95mm oe1.13, I-PEX MHFIU.FL 9Auf Lager
200erwartet ab 18.11.2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Loop Ceramic 3.1 dBi 70 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 1.575 GHz Satellite Applications 45 mm 10 mm 2.3 mm 95 mm RF1.13 Tray
Johanson Technology Antennen ANTENNA CHIP 2.4GHZ MINIATURE 11.517Auf Lager
6.000erwartet ab 21.08.2026
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology Antennen ANTENNA SMD CHIP 2.45GHZ 24.705Auf Lager
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.1 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennen ULTRA MINI 2.45GHZ CHIP ANTENNA 39.396Auf Lager
Min.: 1
Mult.: 1
: 10.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 1 mm 0.5 mm 0.37 mm AT Reel, Cut Tape, MouseReel
Quectel Antennen External Antenna, Low Profile, 9in1, Adhesive mount, 264.6 161.2 30.6mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALSR200, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, RoHS&REACH&CE Compliant 94Auf Lager
Min.: 1
Mult.: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Adhesive Mount 264.6 mm 157.6 mm 30.5 mm IP67, IP69K RG405, RG174 Bulk
Quectel Antennen Embedded Antenna, FPC + Cable, Adhesive mount, 138.8 16.2mm, Dipole, 5G*1,101mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant 304Auf Lager
Min.: 1
Mult.: 1

Bulk
Johanson Technology Antennen ANTENNA SMD 2.4GHZ HIGH GAIN 237Auf Lager
24.000erwartet ab 11.12.2026
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennen ANTENNA CHIP 2.4GHZ 229Auf Lager
2.000Auf Bestellung
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 7 mm 2 mm 0.8 mm AT Reel, Cut Tape, MouseReel
Quectel YFCA011AA
Quectel Antennen Embedded Antenna, FPC + Cable, Adhesive mount, 120 47mm, Dipole, 5G*1,150mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant 41Auf Lager
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 410 MHz, 700 MHz, 1.4 GHz 470 MHz, 960 MHz, 6 GHz Adhesive Mount Connector IPEX Bulk
ABRACON Antennen Wi-Fi 6E Internal Flex Antenna
1.000erwartet ab 21.08.2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Flexible Antenna 2.4 GHz 7.125 GHz Bluetooth 4.3 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX-1 45 mm 6 mm 0.4 mm 1.13 mm Coax Bulk
Siretta Antennen 18X18MM 27dBi GPS INTERNAL ACTIVE ANTENNA WITH 0.1M 1.13mm CABLE IPEX CONNECTOR
86erwartet ab 11.11.2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.574397 GHz 1.576443 GHz BEIDOU, Galileo, GPS Patch Ceramic 27 dB 50 Ohms 2.0:1 - 40 C + 90 C 1 Band PCB Mount Connector U.FL 1.57542 GHz Satellite Applications 18 mm 18 mm 6.6 mm 100 mm RF1.13 Bulk
Quectel Antennen High Precision GNSS L1/L5 Active Patch, 17dB Gain, 100mm cable IPEX! 164Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Johanson Technology Antennen SMALL AREA 2.4G ANT T&R
27.942Auf Bestellung
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi, 802.11, WLAN, IoT Chip Ceramic - 0.5 dB 8 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.44 GHz 1.6 mm 0.8 mm 0.4 mm AT Reel, Cut Tape