PCTEL Antennen

Ergebnisse: 110
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Elektrische Ausführung Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Serie Verpackung
PCTEL / Amphenol Antennen BLK MLPV 698-960 & 1710-2500 MHZ 39Auf Lager
43erwartet ab 30.06.2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 1.2 dBi, 2.0 dBi 360 MHz, 400 MHz, 460 MHz 50 Ohms 2.0:1 2.5 W - 40 C + 85 C 3 Band Panel Mount Connector Dome 788.5 MHz, 1.94 GHz, 2.5 GHz 36.37 mm 61.34 mm IP67 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennen HIGH EFFICIENCY MLPV LTE (600MHZ - 2700MHZ) 9Auf Lager
10erwartet ab 03.07.2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 3 dBi 144 MHz, 990 MHz 50 Ohms 2:1 150 W - 40 C + 70 C 2 Band Bracket Mount Connector N Female 780 MHz, 2.205 GHz 1.4 mm 3.5 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennen HIGH EFFICIENCY MLPV LTE (698-2700MHZ) NO GROUND PLANE WITH VANDAL PROOF MOUNT 8Auf Lager
10erwartet ab 21.07.2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas No Ground Plane 450 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 2.5 dBi, 3 dBi, 3.5 dBi 20 MHz, 270 MHz, 990 MHz 50 Ohms 2.5:1 150 W - 40 C + 70 C 3 Band Bracket Mount Connector N Female 460 MHz, 825 MHz, 2.205 GHz Mobile, Fixed Applications 1.43 mm 4.59 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 4 DBI, NF CONN 34Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 4 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 10.1 in IP67 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 6 DBI, NF CONN 28Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 6 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 15 in IP67 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 6 DBI, NM CONN 13Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 6 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 14.8 in IP67 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 8 DBI, NM CONN 10Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 8 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 19.1 in IP67 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 10 DBI, NF CONNECTOR; 5Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 10 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 25.3 in IP67 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 5.725-5.875 GHZ, 10 DBI, NF CONN 7Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.7 GHz 5.8 GHz WiFi Collinear Radome 10 dBi 100 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 5.75 GHz Harsh Environments, Industrial Wireless, Miliary Application 17.9 in IP67 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 5.725-5.875 GHZ, 10 DBI, N MALE CONN 12Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.7 GHz 5.8 GHz WiFi Collinear Radome 10 dBi 100 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.75 GHz Harsh Environments, Industrial Wireless, Miliary Application 17.6 in IP67 BOA Bulk
PCTEL / Amphenol Antennen 144-174,3DB,CHR 50Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 144 MHz 174 MHz UHF, VHF Whip Straight with Base 3 dB 30 MHz 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Bracket Mount 159 MHz 52 in CHROME COIL Bulk
PCTEL / Amphenol Antennen 144-174,3DB,W/SPRING ANTENNA 24Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Field Tunable Antenna 144 MHz 174 MHz UHF, VHF Whip Stainless Steel Spring 3 dB 30 MHz 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Bracket Mount 159 MHz 52 in 52 in CHROME COIL Bulk
PCTEL / Amphenol Antennen 2.4-2.5GHZ, 4.9-5.925GHZ BLADE OMNI, RP-TNC 40Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz Cellular WiFi Whip Blade Tilt/Swivel 2.14 dBi, 4dBi 100 MHz, 865 MHz 50 Ohms 2.5:1 10 W - 40 C + 70 C 2 Band Connector RP-TNC Male 2.45 GHz, 5.37 GHz 6 in IP64 IN-BLDG PORTABLE Bulk
PCTEL / Amphenol Antennen 380-520MHZ WIDEBAND UHF, 2DB, CHR 88Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 380 MHz 520 MHz UHF, VHF Whip Stainless Steel Spring 2 dB / Unity 140 MHz 50 Ohms 2.0:1 200 W - 40 C + 85 C 1 Band Bracket Mount 450 MHz 12 in CHROME COIL Bulk
PCTEL / Amphenol Antennen 406-470,3DB,W/SPR,CHR 24Auf Lager
50erwartet ab 18.08.2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 406 MHz 470 MHz UHF, VHF Whip Stainless Steel Spring 3 dB 64 MHz 50 Ohms 2.0:1 200 W - 40 C + 85 C 1 Band Bracket Mount 438 MHz 12 in CHROME COIL Bulk
PCTEL / Amphenol Antennen 136-174 NO TUNE HIGH POWER VHF CHRM COIL ANTENNA 5Auf Lager
50erwartet ab 21.07.2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 136 MHz 174 MHz VHF, UHF Whip Stainless Steel Spring 38 MHz 50 Ohms 2.0:1 160 W - 40 C + 85 C 1 Band Bracket Mount 155 MHz 20 in CHROME COIL Bulk
PCTEL / Amphenol Antennen 152-162 MHZ CHROME NUT ANTENNA 48Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 152 MHz 162 MHz Whip Straight with Base 10 MHz 50 Ohms 2.0:1 150 W 1 Band 157 MHz 18 in CHROME NUT Bulk
PCTEL / Amphenol Antennen 430-470 MHZ CHROME NUT ANTENNA 20Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 430 MHz 470 MHz whip Straight with Base 40 MHz 50 Ohms 2.0:1 150 W 1 Band 450 MHz CHROME NUT Bulk
PCTEL / Amphenol Antennen 740-870 MHZ CHROME NUT ANTENNA 50Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 740 MHz 870 MHz whip Straight with Base Unity 130 MHz 50 Ohms 2.0:1 150 W 1 Band 805 MHz 3.3 in CHROME NUT Bulk
PCTEL / Amphenol Antennen 118-940 MHZ CHROME NUT FIELD TUNE ANTENNA 49Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 118 MHz 940 MHz UWB whip Straight with Base 50 Ohms 2.0:1 150 W 1 Band Connector N Male 24 in CHROME NUT Bulk
PCTEL / Amphenol GPSGL-TMG-SPI-40N
PCTEL / Amphenol Antennen GPS L1/GLONASS, TIMING, 40DB, ON BOARD SURGE PROTECTION 9Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57542 GHz 1.57542 GHz GPS Module Cone 3.5 dBic, 40 dB 50 Ohms 1.5:1, 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 71 mm 126 mm TIMING REFERENCE Bulk
PCTEL / Amphenol Antennen 3G/2.4 GHZ, EMBEDDED, 15CM, MCXR/A 4Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.4 GHz 2.5 GHz ISM Module T-Bar 2 dBi 100 MHz 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MCX RA 2.45 GHz M2M, Telematics 55.1 mm 17 mm 0.64 mm LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennen MINIBLADE BLACK 0.5M RG316 BLACK RPSMA-M 2400-2485/3400-3800/4900-5925MHZ 87Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WiFi 7 Module I-Bar 3.8 dBi, 5 dBi, 7 dBi 85 MHz, 400 MHz, 1.05 GHz, 1.2 GHz 50 Ohms 2:1, 3:1 - 40 C + 85 C 4 Band Adhesive, Screw Connector RP-SMA Male 2.4425 GHz, 3.6 GHz, 5.425 GHz, 6.525 GHz Off-Highway Vehicle (OHV), ECU/Gateway, Smart Metering, Smart City, EV-chargers, Industrial IoT 55.6 mm 23.6 mm 6.6 mm IP65 RG-316 MINIBLADE Bulk
PCTEL / Amphenol Antennen GPS/GLONASS, 28DB, MAGNET MNT, LOW NOISE(1.5DB),3M, MSMA
18Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.568 GHz 1.618 GHz GLONASS, GPS, QZSS Module Square 30 dB 50 MHz 50 Ohms - 40 C + 85 C LNA 1 Band Magnetic Mount Connector SMA Male 1.593 GHz 59.2 mm 52.1 mm 13.6 mm IP67 RG-174 GPS MAGNETIC Bulk
PCTEL / Amphenol Antennen GPS, INSIDE GM, 26 DB, MSMA
25Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57542 GHz 1.57542 GHz GPS Module Square 3 dBic, 26 dB 50 Ohms - 40 C + 85 C LNA 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 56.3 mm 50 mm 14.9 mm RG-174 GPS MAGNETIC Bulk