SE Computer-On-Module - COM

Ergebnisse: 1.559
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Formfaktor Prozessormarke Prozessorart Chipsets Frequenz Maximale RAM-Kapazität Installiertes RAM Cache-Speicher Betriebsversorgungsspannung Schnittstellen-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
DFRobot Computer-On-Module - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes. 2Auf Lager
2erwartet ab 25.06.2026
Min.: 1
Mult.: 1

Intel 9 V to 20 V I2C, UART 0 C + 60 C 69.6 mm x 60 mm
DFRobot Computer-On-Module - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 16GB LPDDR5 memory, and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes. These 3Auf Lager
3erwartet ab 06.07.2026
Min.: 1
Mult.: 1

Intel N100 16 GB 9 V to 20 V I2C, UART 69.6 mm x 60 mm
Ka-Ro electronics Computer-On-Module - COM QSMP2/SOCK is a socketed version of the QSMP2 Sytem on Module. QS00-SV05 needed. 8Auf Lager
Min.: 1
Mult.: 1

- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
Axiomtek Computer-On-Module - COM COM Express Type 10 Mini module with Intel Celeron N6210, LPDDR4 8GB, 32GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. Temp) 1Auf Lager
Min.: 1
Mult.: 1

congatec Computer-On-Module - COM COM HPC Size A module with Intel Core i3-1115GRE Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. 3Auf Lager
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm


ADLINK Technology Computer-On-Module - COM ETX Module with Intel Baytrial Atom E3845 1.91 GHz 542/792 (Turbo) 10W (4C/1333), NO AUDIO 41Auf Lager
Min.: 1
Mult.: 1

JUMPtec Computer-On-Module - COM JUMPtec SMARC-sAMX6i 4x0.8 1/4GB
2erwartet ab 25.02.2027
Min.: 1
Mult.: 1

Advantech Computer-On-Module - COM iMX8ULP OSM V11 S module, 1GB DDR, 16G 23Auf Lager
108erwartet ab 16.06.2026
Min.: 1
Mult.: 1

OSM 1.1 NXP i.MX 8ULP 1 GHz 1 GB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 30 mm x 30 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
118Auf Lager
Min.: 1
Mult.: 1
Max.: 119

NXP i.MX 93 1.5 GHz 1 GB 1 GB 3.3 V I2C, SPI, UART, USB - 40 C + 85 C
JUMPtec Computer-On-Module - COM COMe-bTL6 W-11865MLE RM590E 2Auf Lager
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel W-11865MLE RM590E 1.5 GHz 24 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm

Alorium Computer-On-Module - COM Evo M51 Compute Module (Microchip SAMD51 + Intel MAX 10 FPGA) 78Auf Lager
Min.: 1
Mult.: 1

congatec Computer-On-Module - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3255 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). 2Auf Lager
Min.: 1
Mult.: 1

COM Express Type 7 AMD EPYC 3255 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Module - COM COM HPC Size A module with Intel Core i7-1185GRE Processor, quad core with 2.8GHz (up to 4.4GHz), 12MB L2 cache, GT96 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. 1Auf Lager
Min.: 1
Mult.: 1

COM-HPC Size A Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
congatec Computer-On-Module - COM COM-HPC client module based on Intel Xeon Processor W-11865MLE 8-core processor with 1.5GHz up to 4.5GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset 1Auf Lager
Min.: 1
Mult.: 1

COM-HPC Size B Intel Xeon W-11865MLE RM590E 1.5 GHz to 4.5 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Module - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. DisplayPort interface instead of LVDS. Commercial temperature ran 13Auf Lager
Min.: 1
Mult.: 1

SMARC v2.0 NXP 0 C + 60 C 82 mm x 50 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
Vorlaufzeit 53 Wochen
Min.: 1
Mult.: 1
Max.: 150

NXP i.MX 8M Mini 400 MHz, 1.6 GHz 1 GB 1 GB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
JUMPtec 36028-0000-99-1
JUMPtec Computer-On-Module - COM JUMPtec HSP COMe-cWL6 Cu-core through 127Auf Lager
3Auf Bestellung
Min.: 1
Mult.: 1
Advantech 1970004870T001
Advantech Computer-On-Module - COM CL R3 I-TGL U-28W 95x95x332-SC 12V 0 172Auf Lager
Min.: 1
Mult.: 1
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product. 3Auf Lager
Min.: 1
Mult.: 1
Max.: 3

ARM ARM Cortex-A55 32 kB, 32 kB, 256 kB 1.4 GHz 512 MB 3.3 V Ethernet, UART, USB - 25 C + 85 C
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
7Auf Lager
Min.: 1
Mult.: 1
Max.: 9

NXP i.MX 93 1.5 GHz 1 GB 1 GB 3.3 V to 5 V I2C, SPI, UART, USB - 25 C + 85 C 68 mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Module - COM The TXMP2 is a plug-in System-on-Module with 200 pins, designed for longevity. 7Auf Lager
Min.: 1
Mult.: 1

NXP ARM Cortex-A35 1.5 GHz 5 V - 40 C + 85 C 67.6mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
20Auf Lager
123Auf Bestellung
Min.: 1
Mult.: 1
STMicroelectronics STM32MP157C 209 MHz, 650 MHz CAN, Ethernet, I2C, MIPI DSI, PWM, SAI, SPI, UART, USB - 25 C + 85 C 68 mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
119Auf Lager
Min.: 1
Mult.: 1
SO-DIMM NXP i.MX 6ULL MCIMX6Y2 792 MHz 512 MB 0 GB 128 kB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Module - COM Freescale iMX257 COM SO-DIMM IND TEMP
44Auf Lager
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX253 400 MHz 64 MB 3.1 V to 5.5 V CAN, I2C, UART, USB - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm
Seeed Studio Computer-On-Module - COM EdgeBox-RPI4-A-1G8GN 2Auf Lager
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 8 GB 10.8 V to 36 V Ethernet, HDMI, PCIe, USB - 20 C + 60 C 124 mm x 76 mm x 35 mm