9v Computer-On-Module - COM

Ergebnisse: 1.559
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Formfaktor Prozessormarke Prozessorart Chipsets Frequenz Maximale RAM-Kapazität Installiertes RAM Cache-Speicher Betriebsversorgungsspannung Schnittstellen-Typ Minimale Betriebstemperatur Maximale Betriebstemperatur Abmessungen
NexAIoT Computer-On-Module - COM COM Express Type 6, COMPACT Size Module with Intel Atom X6000 Family Processor
2Auf Lager
Min.: 1
Mult.: 1

Intel Atom X6000 3.2 GHz 12 VDC GPIO, I2C, PCle, USB - 40 C + 85 C 95 mm x 95 mm
EyeCloud Computer-On-Module - COM Core Board 6Auf Lager
Min.: 1
Mult.: 1



SoMLabs Computer-On-Module - COM 85Auf Lager
Min.: 1
Mult.: 1

Advantech Computer-On-Module - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module 1Auf Lager
2Auf Bestellung
Min.: 1
Mult.: 1
3.5 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Module - COM Q7-974 w/Bay Trail-I E3827 @1.75 GHz DC - RAM DDR3L 4GB - LVDS - HDMI - Ind. Temp
Qseven Intel Atom 1.75 GHz 8 GB 4 GB 1 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB - 40 C + 85 C 70 mm x 70 mm
Kneron Computer-On-Module - COM 16Auf Lager
Min.: 1
Mult.: 1

ARM Kneron KL720 128 MB PCIe 0 C + 50 C 80 mm x 22 mm x 4.7 mm
Ka-Ro electronics Computer-On-Module - COM The QSMP2 is a solderable Sytem on Module with a size of only 29 by 29 mm. 36Auf Lager
Min.: 1
Mult.: 1

- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
Kneron Computer-On-Module - COM KL720 M.2 2242 B key compatible M.2 2242 B key with Kneron KL720 chip; Bundle Sell with PER-T720-M2AI-FAN01 (Cooler Fan) Unless Customer have their own Cooler in their system 9Auf Lager
Min.: 1
Mult.: 1

ARM Kneron KL720 128 MB USB 0 C + 50 C 80 mm x 22 mm x 4.7 mm
ADLINK Technology Computer-On-Module - COM NVidia RTX A2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 8GB GDDR6, Adlink 2Auf Lager
Min.: 1
Mult.: 1

MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 8 GB DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology Computer-On-Module - COM NVidia RTX A4500 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, TGP115W, 16GB GDDR6, PCIe x16 GEN4, Adlink 3Auf Lager
Min.: 1
Mult.: 1

MXM 3.1 Type B NVIDIA RTX A4500 930 MHz 16 GB 5 V DP, PCIe Gen4x16 0 C + 55 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology Computer-On-Module - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1715TER, 4C, 4 SO-DIMMs 3Auf Lager
Min.: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1715TER 3.5 GHz 10 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM COM Express Type 6 module based on Intel Alder Lake-P i5-12600HE 3.3GHz/12C 45W 6Auf Lager
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i5-12600HE 3.3 GHz 18 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM COM Express Type 6 module based on Intel Alder Lake-P i7-12800HE 3.5GHz/14C 45W 5Auf Lager
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i7-12800HE 3.5 GHz 24 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Module - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 2 GB LPDDR4, 32 GB eMMC, -40 C to 85 C 8Auf Lager
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
ADLINK Technology Computer-On-Module - COM EGX-MXM-AD 3Auf Lager
Min.: 1
Mult.: 1

Intel Raptor Lake-P i7-1370PE Infineon TPM 2.0 1.9 GHz 24 MB 12 V 0 C + 60 C 125 mm x 95 mm
DFRobot Computer-On-Module - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes. 2Auf Lager
6Auf Bestellung
Min.: 1
Mult.: 1
Max.: 20

Intel 9 V to 20 V I2C, UART 0 C + 60 C 69.6 mm x 60 mm
DFRobot Computer-On-Module - COM LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 16GB LPDDR5 memory, and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes. These 3Auf Lager
3erwartet ab 06.07.2026
Min.: 1
Mult.: 1
Max.: 20

Intel N100 16 GB 9 V to 20 V I2C, UART 69.6 mm x 60 mm
Ka-Ro electronics Computer-On-Module - COM QSMP2/SOCK is a socketed version of the QSMP2 Sytem on Module. QS00-SV05 needed. 8Auf Lager
Min.: 1
Mult.: 1

- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
Axiomtek Computer-On-Module - COM COM Express Type 10 Mini module with Intel Celeron N6210, LPDDR4 8GB, 32GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. Temp) 1Auf Lager
Min.: 1
Mult.: 1

congatec Computer-On-Module - COM COM HPC Size A module with Intel Core i3-1115GRE Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. 3Auf Lager
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
congatec Computer-On-Module - COM QSEVEN INTEL ATOM E3815 BAY TRAIL 32Auf Lager
Min.: 1
Mult.: 1

Qseven Intel Atom E3815 Integrated SoC 1.46 GHz 512 kB 512 kB 512 kB 0 C + 60 C 70 mm x 70 mm


ADLINK Technology Computer-On-Module - COM ETX Module with Intel Baytrial Atom E3845 1.91 GHz 542/792 (Turbo) 10W (4C/1333), NO AUDIO 41Auf Lager
Min.: 1
Mult.: 1

Advantech Computer-On-Module - COM iMX8ULP OSM V11 S module, 1GB DDR, 16G 11Auf Lager
108Auf Bestellung
Min.: 1
Mult.: 1

OSM 1.1 NXP i.MX 8ULP 1 GHz 1 GB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 30 mm x 30 mm
Ka-Ro electronics Computer-On-Module - COM The factory is currently not taking orders for this product.
118Auf Lager
Min.: 1
Mult.: 1
Max.: 119

NXP i.MX 93 1.5 GHz 1 GB 1 GB 3.3 V I2C, SPI, UART, USB - 40 C + 85 C
JUMPtec Computer-On-Module - COM COMe-bTL6 W-11865MLE RM590E 2Auf Lager
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel W-11865MLE RM590E 1.5 GHz 24 MB 8.5 V to 20 V I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm