70 pF Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors PV 300V 10% 8.634In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 660V 70pF 4.988In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 850 VDC 1 kV 1.82 kV 10 mm 2.5 kA 70 J 70 pF - 55 C + 85 C Bulk
Wurth Elektronik Varistors WE-VS SMD 1206 70pF 10A 14VDC 10.699In Stock
Min.: 1
Mult.: 1
: 10.000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 118In Stock
4.500Expected 11/11/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 5 mm 100 A 3 J 70 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 369VDC 13J 70pF 430 V 710V 14In Stock
2.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 1.000

VJ MLVs PCB Mount SMD/SMT 3220 (8552 metric) 50 VAC 369 VDC 430 V 710 V 15 uA 13 J 70 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components VDRH05E230BSE
Vishay / BC Components Varistors VDRHS05D0800A230VSTLDSBULKe3 1.500In Stock
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 7 mm 800 A 16 J 70 pF - 40 C + 125 C Bulk
Littelfuse Varistors 14 VDC .05J 39V-CL 33PF PK 15.689In Stock
30.000Expected 26/01/2027
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 21.5 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 70pF 11.000In Stock
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 9.688In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CV 275 K 5 B L1 5.826In Stock
60.000Expected 20/10/2026
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 16 J 70 pF - 40 C + 85 C Bulk

TDK Varistors 230VAC 10% 5mm StandarD 380In Stock
Min.: 1
Mult.: 1
: 4.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 70 pF - 40 C + 105 C Reel, Cut Tape
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 890In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 13.5 J 70 pF - 40 C + 85 C
Littelfuse Varistors 300V 7mm Epoxy UltraMOV 4.448In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 7 mm 1.75 kA 30 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 70pF 4.528In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 539 V 870 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 70pF 15.059In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 70pF 3.938In Stock
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1.145In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 1.2 kA 25 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 70pF 750volts 10% 1.725In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Bulk
Bourns Varistors 70pF 750volts 10% 5.640In Stock
Min.: 1
Mult.: 1
: 1.000

MOV-07DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 70pF 780volts 10% 685In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 480 VAC 858 VDC 780 V 1.29 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 1465VDC 1800V 2500A AEC-Q200 149In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 10 mm 3.5 kA 183 J 70 pF - 40 C + 85 C Bulk
KEMET Varistors 385V 400A 3225
11.919Expected 08/09/2026
Min.: 1
Mult.: 1
: 1.000

VP MLVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 275V 5A CLAMP
1.300Expected 26/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 13.5 J 70 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1000V 25A CLAMP
2.000Expected 03/11/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 2.97 kV 10 mm 3.5 kA 247 J 70 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D
1.998On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 2.97 kV 10 mm 3.5 kA 247 J 70 pF - 40 C + 85 C