SCT4013DLLTRDC

ROHM Semiconductor
755-SCT4013DLLTRDC
SCT4013DLLTRDC

Mfr.:

Description:
SiC MOSFETs TOLL 750V 120A SIC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: SiC MOSFETs
SMD/SMT
TOLL-9
1 Channel
750 V
120 A
4.8 V
170 nC
+ 175 C
405 W
Enhancement
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 17 ns
Forward Transconductance - Min: 32 S
Packaging: Reel
Packaging: Cut Tape
Pin Count: 9
Product: SiC MOSFET
Product Type: SiC MOSFETS
Rise Time: 32 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 82 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Server/Data Center Solutions

The rapid growth of Artificial Intelligence (AI), cloud computing, and digital transformation is driving unprecedented demand for data center performance while increasing pressure to improve energy efficiency. ROHM Semiconductor combines advanced power and analog technologies to help maximize server power efficiency, reduce cooling system energy consumption, and support more sustainable data center infrastructures. From industry-leading Silicon-Carbide (SiC) power devices and precision analog Integrated Circuits (ICs) to discrete components and power management solutions, ROHM delivers technologies that enable energy savings, enhanced reliability, and compact server designs for next-generation computing applications.

750V N-Channel SiC MOSFETs

ROHM Semiconductor 750V N-Channel SiC MOSFETs can boost switching frequency, thereby decreasing the volume of capacitors, reactors, and other components required. These SiC MOSFETs are available in TO-247N, TOLL, TO-263-7L, TO-263-7LA, and TO-247-4L packages. The devices have static drain-source on-state resistance [RDS(on)] (typ.) rating from 13mΩ to 65mΩ and continuous drain (ID) and source current (IS) (TC=25°C) of 22A to 120A. These ROHM Semiconductor 750V SiC MOSFETs offer high withstand voltages, low on-resistance, and high-speed switching characteristics, leveraging the unique attributes of SiC technology.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,13 € 30,13 €
22,20 € 222,00 €
22,19 € 2.219,00 €
21,19 € 10.595,00 €
21,02 € 21.020,00 €
Full Reel (Order in multiples of 2000)
21,02 € 42.040,00 €