1620 Mini Circuit Breakers

E-T-A Circuit Breakers 1620 Mini Circuit Breakers for automotive applications offer optimum performance in minimum space requirements. The single-pole, thermal miniaturized circuit breakers fit into fuse blocks designed to ISO 8820-3, Type F. Options for the E-T-A Circuit Breakers 1620 Mini Circuit Breakers include automatic reset (for DC 12V only) and open circuit (modified reset to SAE).

Ergebnisse: 3
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Typ Nennstrom Nennspannung DC Anzahl der Pole Antriebsart Minimale Betriebstemperatur Maximale Betriebstemperatur Beleuchtet
E-T-A Schutzschalter Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 648Auf Lager
Min.: 1
Mult.: 1

1620 Miniature Circuit Breaker Automotive 7.5 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Schutzschalter Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 831Auf Lager
Min.: 1
Mult.: 1

1620 Miniature Circuit Breaker Automotive 15 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Schutzschalter Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 652Auf Lager
Min.: 1
Mult.: 1

1620 Miniature Circuit Breaker Automotive 25 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated