MicroSpeed & MicroSpeed Power Connectors

TE Connectivity's ERNI MicroSpeed and MicroSpeed Power Connectors enable data transmission up to 25Gb/s with high signal quality and reliability. These connectors provide a versatile interconnect solution by providing 2-row, 3-row, and 7-row connector versions and 5mm to 20mm board-to-board spacing using different heights. The MicroSpeed Connectors feature low electromagnetic radiation and high immunity to interference. The connectors have a pitch of 1mm and are available in SMT (single contact) or THR (shield contacts) terminations. These connectors are ideal for next-generation communication standards like Ethernet 100Gbps, Optical Internetworking Forum (OIF), and USB 3.1.

Ergebnisse: 3
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Anzahl der Positionen Abstand Anzahl der Zeilen Montage Montagewinkel Stackhöhe Nennstrom Maximale Datenrate Minimale Betriebstemperatur Maximale Betriebstemperatur Kontaktüberzug Kontaktmaterial Gehäusematerial Serie Verpackung
TE Connectivity / ERNI Platine-zu-Platine & Mezzanine-Steckverbinder MSPEED 50 M SMD M10 B AB VV 137 094 * * 101Auf Lager
Min.: 1
Mult.: 1
Rolle: 170

Connectors 50 Position 1 mm (0.039 in) 2 Row Solder Vertical 10 mm - 55 C + 125 C Gold Liquid Crystal Polymer (LCP) MicroSpeed Reel, Cut Tape, MouseReel
TE Connectivity / ERNI Platine-zu-Platine & Mezzanine-Steckverbinder 50-PIN,VERTICAL,SMT/THR 36Auf Lager
Min.: 1
Mult.: 1
Rolle: 170

Connectors 50 Position 1 mm (0.039 in) 2 Row Solder Vertical 10 mm 1 A 25 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) MicroSpeed Reel, Cut Tape, MouseReel
TE Connectivity / ERNI Platine-zu-Platine & Mezzanine-Steckverbinder 50-PIN, VERTICAL, SMT/THR Nicht-auf-Lager-Vorlaufzeit 29 Wochen
Min.: 400
Mult.: 400
Rolle: 400

Connectors 50 Position 1 mm (0.039 in) 2 Row Solder Vertical 1 mm 1 A - 55 C + 125 C Gold Liquid Crystal Polymer (LCP) MicroSpeed Reel